There are no models available for this part yet.
Overview of MTZJ11C-BP by Micro Commercial Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
CAD Models for MTZJ11C-BP by Micro Commercial Components
Part Data Attributes for MTZJ11C-BP by Micro Commercial Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICRO COMMERCIAL COMPONENTS
|
Part Package Code
|
DO-34
|
Package Description
|
ROHS COMPLIANT, GLASS PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
HIGH RELIABILITY
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JEDEC-95 Code
|
DO-34
|
JESD-30 Code
|
O-LALF-W2
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Not Qualified
|
Reference Voltage-Nom
|
23.19 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|
Voltage Tol-Max
|
2.5%
|
Working Test Current
|
5 mA
|
Alternate Parts for MTZJ11C-BP
This table gives cross-reference parts and alternative options found for MTZJ11C-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTZJ11C-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GDZ24B-34B | Zener Diode, 23.19V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | MTZJ11C-BP vs GDZ24B-34B |
GDZ24B-34T/R | Zener Diode, 23.19V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | MTZJ11C-BP vs GDZ24B-34T/R |
TCMTZJ24VB | Zener Diode, 23.19V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34, DO-204, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | MTZJ11C-BP vs TCMTZJ24VB |
MTZJ11C-AP | Zener Diode, 23.19V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | MTZJ11C-BP vs MTZJ11C-AP |
TCMTZJ24VB.TB | Zener Diode, 23.19V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34, HERMETIC SEALED, GLASS, DO-204, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | MTZJ11C-BP vs TCMTZJ24VB.TB |
TCMTZJ24VB.TR | Zener Diode, 23.19V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34, HERMETIC SEALED, GLASS, DO-204, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | MTZJ11C-BP vs TCMTZJ24VB.TR |
GDZ24B-34T/B | Zener Diode, 23.19V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34, ROHS COMPLIANT, GLASS PACKAGE-2 | PanJit Semiconductor | MTZJ11C-BP vs GDZ24B-34T/B |
MTZJ11C-TP | Zener Diode, 23.19V V(Z), 2.5%, 0.5W, Silicon, Unidirectional, DO-34, ROHS COMPLIANT, GLASS PACKAGE-2 | Micro Commercial Components | MTZJ11C-BP vs MTZJ11C-TP |