Part Details for MTW7N80E by Motorola Mobility LLC
Overview of MTW7N80E by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTW7N80E
MTW7N80E CAD Models
MTW7N80E Part Data Attributes
|
MTW7N80E
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MTW7N80E
Motorola Mobility LLC
7A, 800V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AE
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | AVALANCHE ENERGY RATED | |
Avalanche Energy Rating (Eas) | 661 mJ | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 800 V | |
Drain Current-Max (ID) | 7 A | |
Drain-source On Resistance-Max | 1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-247AE | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 180 W | |
Pulsed Drain Current-Max (IDM) | 21 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MTW7N80E
This table gives cross-reference parts and alternative options found for MTW7N80E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTW7N80E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SK2078 | TRANSISTOR 9 A, 800 V, 1.2 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-3PN, TO-3PN, 3 PIN, FET General Purpose Power | Toshiba America Electronic Components | MTW7N80E vs 2SK2078 |
STW9NA80 | 9.1A, 800V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247, TO-247, 3 PIN | STMicroelectronics | MTW7N80E vs STW9NA80 |
BUZ305 | 7.5A, 800V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-218, TO-218AB, 3 PIN | Rochester Electronics LLC | MTW7N80E vs BUZ305 |
SSH12N80 | Power Field-Effect Transistor, 12A I(D), 800V, 0.9ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-3P, 3 PIN | Samsung Semiconductor | MTW7N80E vs SSH12N80 |
MTW7N80E | 7A, 800V, 1ohm, N-CHANNEL, Si, POWER, MOSFET, TO-247AE, CASE 340K-01, 3 PIN | Rochester Electronics LLC | MTW7N80E vs MTW7N80E |