MTW2815D
Description: DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, HERMETIC SEALED PACKAGE-10

Overview of MTW2815D by Crane Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Aerospace and Defense Renewable Energy

CAD Models for MTW2815D by Crane Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MTW2815D by Crane Electronics

MTW2815D
Crane Electronics
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
CRANE ELECTRONICS INC
Package Description
DIP, DIP10,1.0,400TB
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ADDITIONAL -15V OUTPUT AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
85%
Input Voltage-Max
40 V
Input Voltage-Min
18 V
Input Voltage-Nom
28 V
JESD-30 Code
R-XDMA-P10
JESD-609 Code
e3
Line Regulation-Max
0.113%
Load Regulation-Max
0.333%
Number of Functions
1
Number of Outputs
2
Number of Terminals
10
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Output Current-Max
2 A
Output Voltage-Max
15.15 V
Output Voltage-Min
14.85 V
Output Voltage-Nom
15 V
Package Body Material
UNSPECIFIED
Package Code
DIP
Package Equivalence Code
DIP10,1.0,400TB
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
CURRENT
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Finish
TIN
Terminal Form
PIN/PEG
Terminal Pitch
10.16 mm
Terminal Position
DUAL
Total Power Output-Max
30 W
Trim/Adjustable Output
NO
Want to compare parts?
  1. MTW2815D
    Crane Electronics
    DC-DC Regulated Power Supply Module, 2 Output, 30W, Hybrid, HERMETIC SEALED PACKAGE-10
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTW2815D by Crane Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTW2815D by Crane Electronics

  • Please alert me when MTW2815D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MTW2815D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTW2815D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MTW2815D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTW2815D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTW2815D by Crane Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: