Part Details for MTTBS325FG-10.000MHZ by MMD
Overview of MTTBS325FG-10.000MHZ by MMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MTTBS325FG-10.000MHZ
MTTBS325FG-10.000MHZ CAD Models
MTTBS325FG-10.000MHZ Part Data Attributes
|
MTTBS325FG-10.000MHZ
MMD
Buy Now
Datasheet
|
Compare Parts:
MTTBS325FG-10.000MHZ
MMD
Clipped Sine Output Oscillator,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MMD COMPONENTS | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Oscillator Type | CLIPPED SINE | |
Terminal Finish | Gold (Au) |