Part Details for MTTAS520AV-44.545MHZ-T by MMD
Overview of MTTAS520AV-44.545MHZ-T by MMD
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTTAS520AV-44.545MHZ-T
MTTAS520AV-44.545MHZ-T CAD Models
MTTAS520AV-44.545MHZ-T Part Data Attributes
|
MTTAS520AV-44.545MHZ-T
MMD
Buy Now
Datasheet
|
Compare Parts:
MTTAS520AV-44.545MHZ-T
MMD
Oscillator
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MMD COMPONENTS | |
Reach Compliance Code | compliant | |
Additional Feature | TR, 13 INCH | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 8 ppm | |
Frequency Stability | 2% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 44.545 MHz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 5.2mm x 3.4mm x 1.7mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |