MTT550SA-40.000MHZ
MMD
Description: Oscillator,

Overview of MTT550SA-40.000MHZ by MMD

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MTT550SA-40.000MHZ by MMD
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MTT550SA-40.000MHZ by MMD

MTT550SA-40.000MHZ
MMD
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MMD COMPONENTS
Reach Compliance Code
compliant
Additional Feature
BULK
Aging
1 PPM/YEAR
Frequency Adjustment-Mechanical
NO
Frequency Stability
5%
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
40 MHz
Operating Temperature-Max
50 °C
Operating Temperature-Min
Oscillator Type
CLIPPED SINE
Output Impedance
10000 Ω
Output Level
0.8 V
Physical Dimension
5.2mm x 3.4mm x 1.7mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Want to compare parts?
  1. MTT550SA-40.000MHZ
    MMD
    Oscillator,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTT550SA-40.000MHZ by MMD.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTT550SA-40.000MHZ by MMD

Select Manufacturer
Which Manufacturer of MTT550SA-40.000MHZ would you like to use for your alert(s)?
  • Please alert me when MTT550SA-40.000MHZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTT550SA-40.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTT550SA-40.000MHZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTT550SA-40.000MHZ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTT550SA-40.000MHZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTT550SA-40.000MHZ by MMD

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: