Part Details for MTSW-143-07-F-S-215 by Samtec Inc
Overview of MTSW-143-07-F-S-215 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTSW-143-07-F-S-215
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTSW-143-07-F-S-21
|
Avnet Americas | Conn Unshrouded HDR 43 POS 2.54mm Solder ST Through Hole - Bulk (Alt: MTSW-143-07-F-S-21) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.2700 / $3.6000 | Buy Now |
DISTI #
000000000004053722
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .100" Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.2700 / $3.6000 | Buy Now |
Part Details for MTSW-143-07-F-S-215
MTSW-143-07-F-S-215 CAD Models
MTSW-143-07-F-S-215 Part Data Attributes
|
MTSW-143-07-F-S-215
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTSW-143-07-F-S-215
Samtec Inc
Board Stacking Connector, 43 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 4.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 43 |
Alternate Parts for MTSW-143-07-F-S-215
This table gives cross-reference parts and alternative options found for MTSW-143-07-F-S-215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTSW-143-07-F-S-215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTSW-143-08-F-S-305 | Samtec Inc | Check for Price | Board Stacking Connector, 43 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTSW-143-07-F-S-215 vs MTSW-143-08-F-S-305 |
MTSW-143-07-F-S-205 | Samtec Inc | Check for Price | Board Stacking Connector, 43 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTSW-143-07-F-S-215 vs MTSW-143-07-F-S-205 |
MTSW-143-07-F-S-225 | Samtec Inc | Check for Price | Board Stacking Connector, 43 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTSW-143-07-F-S-215 vs MTSW-143-07-F-S-225 |
MTSW-143-07-F-S-180 | Samtec Inc | Check for Price | Board Stacking Connector, 43 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTSW-143-07-F-S-215 vs MTSW-143-07-F-S-180 |
HMTSW-143-09-T-S-500 | Samtec Inc | Check for Price | Board Stacking Connector, 43 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTSW-143-07-F-S-215 vs HMTSW-143-09-T-S-500 |
MTSW-143-08-F-S-290 | Samtec Inc | Check for Price | Board Stacking Connector, 43 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTSW-143-07-F-S-215 vs MTSW-143-08-F-S-290 |
MTSW-143-08-F-S-260 | Samtec Inc | Check for Price | Board Stacking Connector, 43 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTSW-143-07-F-S-215 vs MTSW-143-08-F-S-260 |
MTSW-143-07-F-S-190 | Samtec Inc | Check for Price | Board Stacking Connector, 43 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTSW-143-07-F-S-215 vs MTSW-143-07-F-S-190 |