Part Details for MTSW-140-22-S-S-360 by Samtec Inc
Overview of MTSW-140-22-S-S-360 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTSW-140-22-S-S-360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95P1832
|
Newark | Header, 2.54 Mm, Through Hole, 1 Row, 40 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:40Contacts, Contact Termination Type:Through Hole, Product Range:Mtsw Series Rohs Compliant: Yes |Samtec MTSW-140-22-S-S-360 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7400 / $6.7400 | Buy Now |
DISTI #
3937-MTSW-140-22-S-S-360-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
94 In Stock |
|
$7.0909 / $11.4900 | Buy Now |
DISTI #
612-MTSW-140-22-S-S-360-ND
|
DigiKey | CONN HEADER VERT 40POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3200 | Buy Now |
DISTI #
MTSW-140-22-S-S-36
|
Avnet Americas | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MTSW-140-22-S-S-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 143 Factory Stock |
|
$3.6600 / $5.3700 | Buy Now |
DISTI #
200-MTSW14022SS360
|
Mouser Electronics | Headers & Wire Housings Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$2.5500 / $5.3700 | Order Now |
|
Onlinecomponents.com | .100" Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$2.0600 / $7.2500 | Buy Now |
DISTI #
85110443
|
Verical | Conn Unshrouded Header HDR 40 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 143 |
|
$6.3200 | Buy Now |
|
Powell Electronics | Variable Height PCB Header Strips, 0.100 Min Qty: 1 | 94 |
|
$3.9000 / $6.3200 | Buy Now |
DISTI #
000000000000749738
|
Sager | Headers & Wire Housings Variable Height PCB Header Strips, 0.100 pitch Min Qty: 1 | 143 |
|
$3.2000 / $5.3700 | Buy Now |
|
Master Electronics | .100" Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$2.0600 / $7.2500 | Buy Now |
Part Details for MTSW-140-22-S-S-360
MTSW-140-22-S-S-360 CAD Models
MTSW-140-22-S-S-360 Part Data Attributes
|
MTSW-140-22-S-S-360
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTSW-140-22-S-S-360
Samtec Inc
Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.1 inch | |
Body Length | 4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 |
Alternate Parts for MTSW-140-22-S-S-360
This table gives cross-reference parts and alternative options found for MTSW-140-22-S-S-360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTSW-140-22-S-S-360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTSW-141-07-T-S-210 | Samtec Inc | Check for Price | Board Stacking Connector, 41 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTSW-140-22-S-S-360 vs MTSW-141-07-T-S-210 |
MTSW-140-07-G-S-165 | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTSW-140-22-S-S-360 vs MTSW-140-07-G-S-165 |
MTSW-140-09-G-S-540 | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTSW-140-22-S-S-360 vs MTSW-140-09-G-S-540 |
HMTSW-140-08-G-S-120 | Samtec Inc | $4.2570 | Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTSW-140-22-S-S-360 vs HMTSW-140-08-G-S-120 |
MTSW-141-07-F-S-150 | Samtec Inc | Check for Price | Board Stacking Connector, 41 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTSW-140-22-S-S-360 vs MTSW-141-07-F-S-150 |
HMTSW-140-08-T-S-200 | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTSW-140-22-S-S-360 vs HMTSW-140-08-T-S-200 |
MTSW-140-10-S-S-640 | Samtec Inc | $5.9445 | Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTSW-140-22-S-S-360 vs MTSW-140-10-S-S-640 |
HMTSW-140-23-F-S-237 | Samtec Inc | Check for Price | Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTSW-140-22-S-S-360 vs HMTSW-140-23-F-S-237 |
MTSW-141-08-F-S-300 | Samtec Inc | Check for Price | Board Stacking Connector, 41 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTSW-140-22-S-S-360 vs MTSW-141-08-F-S-300 |
MTSW-140-10-G-S-620 | Samtec Inc | $4.6342 | Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTSW-140-22-S-S-360 vs MTSW-140-10-G-S-620 |