Part Details for MTSW-125-07-G-T-007 by Samtec Inc
Overview of MTSW-125-07-G-T-007 by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTSW-125-07-G-T-007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94P4057
|
Newark | Header, 2.54 Mm, Through Hole, 3 Rows, 75 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:3Rows, No. Of Contacts:75Contacts, Contact Termination Type:Through Hole, Product Range:Mtsw Series Rohs Compliant: Yes |Samtec MTSW-125-07-G-T-007 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6500 / $10.1700 | Buy Now |
DISTI #
3937-MTSW-125-07-G-T-007-ND
|
DigiKey | CONN HEADER VERT 75POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
227 In Stock |
|
$10.0727 / $15.5100 | Buy Now |
DISTI #
612-MTSW-125-07-G-T-007-ND
|
DigiKey | CONN HEADER VERT 75POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5300 | Buy Now |
DISTI #
MTSW-125-07-G-T-00
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 3 Rows, 75 Contacts, Through Hole, MTSW Series - Bulk (Alt: MTSW-125-07-G-T-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 344 Factory Stock |
|
RFQ | |
DISTI #
200-MTSW12507GT007
|
Mouser Electronics | Headers & Wire Housings Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant | 0 |
|
$2.8000 / $8.5300 | Order Now |
|
Powell Electronics | Variable Height PCB Header Strips, 0.100 Min Qty: 1 | 227 |
|
$5.5400 / $8.5300 | Buy Now |
DISTI #
000000000002531143
|
Sager | Headers & Wire Housings Variable Height PCB Header Strips, 0.100 pitch Min Qty: 1 | 344 |
|
$4.9900 / $8.5300 | Buy Now |
|
Master Electronics | .100" Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$4.0900 / $9.2900 | Buy Now |
DISTI #
5cd90a46cd7c1c4c38602918
|
Samtec | Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 344 |
|
$2.8000 / $8.5300 | Buy Now |
Part Details for MTSW-125-07-G-T-007
MTSW-125-07-G-T-007 CAD Models
MTSW-125-07-G-T-007 Part Data Attributes
|
MTSW-125-07-G-T-007
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTSW-125-07-G-T-007
Samtec Inc
Board Stacking Connector, 75 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Body Breadth | 0.3 inch | |
Body Depth | 0.1 inch | |
Body Length | 2.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 3 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 75 |
Alternate Parts for MTSW-125-07-G-T-007
This table gives cross-reference parts and alternative options found for MTSW-125-07-G-T-007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTSW-125-07-G-T-007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTSW-125-10-T-T-540 | Board Stacking Connector, 75 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-125-07-G-T-007 vs MTSW-125-10-T-T-540 |
MTSW-125-22-L-T-330-RA | Board Stacking Connector, 75 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTSW-125-07-G-T-007 vs MTSW-125-22-L-T-330-RA |
MTSW-125-10-G-T-530-RA | Board Stacking Connector, 75 Contact(s), 3 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTSW-125-07-G-T-007 vs MTSW-125-10-G-T-530-RA |
MTSW-125-07-S-T-225 | Board Stacking Connector, 75 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-125-07-G-T-007 vs MTSW-125-07-S-T-225 |
MTSW-125-08-S-T-315 | Board Stacking Connector, 75 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-125-07-G-T-007 vs MTSW-125-08-S-T-315 |
MTSW-125-24-S-T-240 | Board Stacking Connector, 75 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-125-07-G-T-007 vs MTSW-125-24-S-T-240 |
MTSW-125-07-L-T-200 | Board Stacking Connector, 75 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-125-07-G-T-007 vs MTSW-125-07-L-T-200 |
MTSW-125-08-T-T-340 | Board Stacking Connector, 75 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-125-07-G-T-007 vs MTSW-125-08-T-T-340 |
MTSW-125-08-G-T-290 | Board Stacking Connector, 75 Contact(s), 3 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTSW-125-07-G-T-007 vs MTSW-125-08-G-T-290 |