MTSW-108-27-T-S-1100
Samtec Inc
Description: Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Overview of MTSW-108-27-T-S-1100 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
54ACT11004FK/B Rochester Electronics LLC 54ACT11004 - HEX INVERTER, TTL-COMPATIBLE INPUTS
CS1100L Coilcraft Inc Current Sense Transformer, 35A, 1:100, ROHS COMPLIANT
CS1100 Coilcraft Inc Current Sense Transformer, 24A, 1:100

Price & Stock for MTSW-108-27-T-S-1100 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
Component Electronics, Inc IN STOCK SHIP TODAY 501
  • 1 $0.5000
  • 100 $0.3800
  • 1,000 $0.3300
$0.3300 / $0.5000 Buy Now

CAD Models for MTSW-108-27-T-S-1100 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MTSW-108-27-T-S-1100 by Samtec Inc

MTSW-108-27-T-S-1100
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Body Breadth
0.1 inch
Body Depth
0.1 inch
Body Length
0.8 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
MATTE TIN
Contact Finish Termination
Matte Tin (Sn)
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Rated Current (Signal)
3 A
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
8
Want to compare parts?
  1. MTSW-108-27-T-S-1100
    Samtec Inc
    Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for MTSW-108-27-T-S-1100

This table gives cross-reference parts and alternative options found for MTSW-108-27-T-S-1100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTSW-108-27-T-S-1100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTSW-108-10-T-S-640 Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-108-27-T-S-1100 vs MTSW-108-10-T-S-640
MTSW-108-23-S-S-240 Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-108-27-T-S-1100 vs MTSW-108-23-S-S-240
MTSW-108-24-S-S-280 Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-108-27-T-S-1100 vs MTSW-108-24-S-S-280
MTSW-108-11-T-S-715 Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-108-27-T-S-1100 vs MTSW-108-11-T-S-715
MTSW-108-12-T-S-840 Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-108-27-T-S-1100 vs MTSW-108-12-T-S-840
MTSW-108-10-L-S-395 Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTSW-108-27-T-S-1100 vs MTSW-108-10-L-S-395
MTSW-108-22-T-S-345 Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-108-27-T-S-1100 vs MTSW-108-22-T-S-345
MTSW-108-23-F-S-217 Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-108-27-T-S-1100 vs MTSW-108-23-F-S-217
MTSW-108-21-T-S-665 Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-108-27-T-S-1100 vs MTSW-108-21-T-S-665
MTSW-108-10-G-S-365 Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-108-27-T-S-1100 vs MTSW-108-10-G-S-365
Part Number Description Manufacturer Compare
MTSW-108-11-T-S-640 Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-108-27-T-S-1100 vs MTSW-108-11-T-S-640
MTSW-108-22-G-S-350 Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-108-27-T-S-1100 vs MTSW-108-22-G-S-350
MTSW-108-12-T-S-840 Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-108-27-T-S-1100 vs MTSW-108-12-T-S-840
MTSW-108-13-T-S-955 Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-108-27-T-S-1100 vs MTSW-108-13-T-S-955
MTSW-108-22-S-S-340 Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-108-27-T-S-1100 vs MTSW-108-22-S-S-340
MTSW-108-10-T-S-640 Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-108-27-T-S-1100 vs MTSW-108-10-T-S-640
MTSW-108-23-G-S-230 Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-108-27-T-S-1100 vs MTSW-108-23-G-S-230
MTSW-108-22-H-S-420 Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-108-27-T-S-1100 vs MTSW-108-22-H-S-420
MTSW-108-24-S-S-236 Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-108-27-T-S-1100 vs MTSW-108-24-S-S-236
MTSW-108-11-G-S-630 Board Stacking Connector, 8 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-108-27-T-S-1100 vs MTSW-108-11-G-S-630

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTSW-108-27-T-S-1100 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTSW-108-27-T-S-1100 by Samtec Inc

Select Manufacturer
Which Manufacturer of MTSW-108-27-T-S-1100 would you like to use for your alert(s)?
  • Please alert me when MTSW-108-27-T-S-1100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTSW-108-27-T-S-1100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTSW-108-27-T-S-1100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTSW-108-27-T-S-1100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTSW-108-27-T-S-1100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTSW-108-27-T-S-1100 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: