MTSW-107-22-S-D-405
Samtec Inc
Description: Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Overview of MTSW-107-22-S-D-405 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MTSW-107-22-S-D-405 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 09W5459
Newark Header, 14 Contacts, 2 Rows, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Contact Termination Type:Through Hole, Product Range:Mtsw Series Rohs Compliant: Yes |Samtec MTSW-107-22-S-D-405 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 1187
  • 1 $2.6700
  • 10 $2.5400
  • 100 $2.1400
  • 500 $1.8100
  • 1,000 $1.5300
  • 2,500 $1.4100
  • 5,000 $1.3800
$1.3800 / $2.6700 Buy Now
DISTI # 612-MTSW-107-22-S-D-405-ND
DigiKey CONN HEADER VERT 14POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $2.8800
$2.8800 Buy Now
DISTI # MTSW-107-22-S-D-40
Avnet Americas Conn Unshrouded Header HDR 14 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MTSW-107-22-S-D-40) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 1187 Factory Stock
  • 1 $2.8800
  • 50 $2.3500
  • 100 $1.9900
  • 500 $1.7700
  • 1,000 $1.3700
$1.3700 / $2.8800 Buy Now
DISTI # 200-MTSW10722SD405
Mouser Electronics Headers & Wire Housings Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant 0
  • 1 $2.8800
  • 100 $1.9900
  • 500 $1.7700
  • 1,000 $1.3700
  • 2,000 $1.2300
  • 5,000 $0.9600
  • 10,000 $0.6900
$0.6900 / $2.8800 Order Now
Onlinecomponents.com .100" Variable Post Height Terminal Strip RoHS: Compliant 0
  • 10 $2.6000
  • 100 $2.1000
  • 250 $2.0000
  • 500 $1.9400
  • 1,000 $1.4200
  • 2,500 $1.3200
  • 5,000 $1.0300
  • 7,500 $1.0100
$1.0100 / $2.6000 Buy Now
Powell Electronics Variable Height PCB Header Strips, 0.100 Min Qty: 1 783
  • 1 $2.8800
  • 50 $2.3500
  • 100 $1.9900
  • 500 $1.7700
  • 1,000 $1.3700
$1.3700 / $2.8800 Buy Now
DISTI # 000000000002222423
Sager Headers & Wire Housings Variable Height PCB Header Strips, 0.100 pitch Min Qty: 1 1187
  • 1 $2.8800
  • 50 $2.3500
  • 100 $1.9900
  • 500 $1.7700
  • 1,000 $1.3700
  • 2,000 $1.2300
$1.2300 / $2.8800 Buy Now
Master Electronics .100" Variable Post Height Terminal Strip RoHS: Compliant 0
  • 10 $2.6000
  • 100 $2.1000
  • 250 $2.0000
  • 500 $1.9400
  • 1,000 $1.4200
  • 2,500 $1.3200
  • 5,000 $1.0300
  • 7,500 $1.0100
$1.0100 / $2.6000 Buy Now
DISTI # 5cd9081dcd7c1c4c385dbdd2
Samtec Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 1187
  • 1 $2.8800
  • 50 $2.3500
  • 100 $1.9900
  • 500 $1.7700
  • 1,000 $1.3700
  • 2,000 $1.2300
  • 5,000 $0.9600
  • 10,000 $0.6900
$0.6900 / $2.8800 Buy Now

CAD Models for MTSW-107-22-S-D-405 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MTSW-107-22-S-D-405 by Samtec Inc

MTSW-107-22-S-D-405
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Samacsys Manufacturer
SAMTEC
Body Breadth
0.2 inch
Body Depth
0.1 inch
Body Length
0.7 inch
Connector Type
BOARD CONNECTOR
Contact Finish Mating
GOLD (30)
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
3 A
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
14
Want to compare parts?
  1. MTSW-107-22-S-D-405
    Samtec Inc
    Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for MTSW-107-22-S-D-405

This table gives cross-reference parts and alternative options found for MTSW-107-22-S-D-405. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTSW-107-22-S-D-405, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
76745-8DVV14LF Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions MTSW-107-22-S-D-405 vs 76745-8DVV14LF
56132-T16-07LF Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions MTSW-107-22-S-D-405 vs 56132-T16-07LF
MTSW-107-10-L-D-200 Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-107-22-S-D-405 vs MTSW-107-10-L-D-200
MTSW-107-10-T-D-565 Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-107-22-S-D-405 vs MTSW-107-10-T-D-565
MTSW-107-08-T-D-350 Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-107-22-S-D-405 vs MTSW-107-08-T-D-350
76745-8BDV14LF Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions MTSW-107-22-S-D-405 vs 76745-8BDV14LF
56132-G12-07LF Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi MTSW-107-22-S-D-405 vs 56132-G12-07LF
76745-385-14LF Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol Communications Solutions MTSW-107-22-S-D-405 vs 76745-385-14LF
76745-3CKV14LF Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions MTSW-107-22-S-D-405 vs 76745-3CKV14LF
76745-1ANV14LF Board Stacking Connector, 14 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Amphenol Communications Solutions MTSW-107-22-S-D-405 vs 76745-1ANV14LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTSW-107-22-S-D-405 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTSW-107-22-S-D-405 by Samtec Inc

  • Please alert me when MTSW-107-22-S-D-405 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MTSW-107-22-S-D-405 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTSW-107-22-S-D-405 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MTSW-107-22-S-D-405 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTSW-107-22-S-D-405.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTSW-107-22-S-D-405 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: