Datasheets
MTSW-103-24-T-S-270 by:

Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Part Details for MTSW-103-24-T-S-270 by Samtec Inc

Overview of MTSW-103-24-T-S-270 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MTSW-103-24-T-S-270

Part # Distributor Description Stock Price Buy
DISTI # 08W6969
Newark Header, 3 Contacts, 1 Row, Through Hole, 2.54 Mm, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole, Product Range:Mtsw Series Rohs Compliant: Yes |Samtec MTSW-103-24-T-S-270 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 2197
  • 1 $0.2760
  • 10 $0.2570
  • 100 $0.1800
  • 500 $0.1540
  • 1,000 $0.1280
  • 2,500 $0.1140
  • 5,000 $0.1110
$0.1110 / $0.2760 Buy Now
DISTI # 612-MTSW-103-24-T-S-270-ND
DigiKey CONN HEADER VERT 3POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $0.4100
$0.4100 Buy Now
DISTI # MTSW-103-24-T-S-27
Avnet Americas Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MTSW-103-24-T-S-27) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 2197 Factory Stock
  • 1 $0.2900
  • 50 $0.2200
  • 100 $0.1800
  • 500 $0.1500
  • 1,000 $0.1200
$0.1200 / $0.2900 Buy Now
DISTI # 200-MTSW10324TS270
Mouser Electronics Headers & Wire Housings Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant 0
  • 1 $0.2900
  • 100 $0.1800
  • 500 $0.1500
  • 1,000 $0.1200
  • 2,500 $0.1100
  • 5,000 $0.0840
$0.0840 / $0.2900 Order Now
Onlinecomponents.com .100" Variable Post Height Terminal Strip RoHS: Compliant 0
  • 100 $0.2255
  • 1,000 $0.1530
  • 2,500 $0.1273
  • 5,000 $0.1062
  • 7,500 $0.1030
  • 25,000 $0.0986
  • 50,000 $0.0958
  • 100,000 $0.0944
$0.0944 / $0.2255 Buy Now
Powell Electronics Variable Height PCB Header Strips, 0.100 Min Qty: 1 1450
  • 1 $0.2900
  • 50 $0.2200
  • 100 $0.1800
  • 500 $0.1500
  • 1,000 $0.1200
$0.1200 / $0.2900 Buy Now
DISTI # 000000000000135069
Sager Headers & Wire Housings Variable Height PCB Header Strips, 0.100 pitch Min Qty: 1 2197
  • 1 $0.2900
  • 50 $0.2200
  • 100 $0.1800
  • 500 $0.1500
  • 1,000 $0.1200
  • 2,000 $0.1100
$0.1100 / $0.2900 Buy Now
Master Electronics .100" Variable Post Height Terminal Strip RoHS: Compliant 0
  • 100 $0.2255
  • 1,000 $0.1530
  • 2,500 $0.1273
  • 5,000 $0.1062
  • 7,500 $0.1030
  • 25,000 $0.0986
  • 50,000 $0.0958
  • 100,000 $0.0944
$0.0944 / $0.2255 Buy Now
DISTI # 5cd907eccd7c1c4c385d8f2f
Samtec Variable Height PCB Header Strips, 0.100" pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 2197
  • 1 $0.2900
  • 50 $0.2200
  • 100 $0.1800
  • 500 $0.1500
  • 1,000 $0.1200
  • 2,000 $0.1100
  • 5,000 $0.0800
$0.0800 / $0.2900 Buy Now

Part Details for MTSW-103-24-T-S-270

MTSW-103-24-T-S-270 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTSW-103-24-T-S-270 Part Data Attributes

MTSW-103-24-T-S-270 Samtec Inc
Buy Now Datasheet
Compare Parts:
MTSW-103-24-T-S-270 Samtec Inc Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Body Breadth 0.1 inch
Body Depth 0.1 inch
Body Length 0.3 inch
Connector Type BOARD CONNECTOR
Contact Finish Mating MATTE TIN OVER NICKEL
Contact Finish Termination TIN OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Rows Loaded 1
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 3 A
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 3

Alternate Parts for MTSW-103-24-T-S-270

This table gives cross-reference parts and alternative options found for MTSW-103-24-T-S-270. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTSW-103-24-T-S-270, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MTSW-103-24-S-S-264 Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-103-24-T-S-270 vs MTSW-103-24-S-S-264
MTSW-103-24-G-S-255 Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-103-24-T-S-270 vs MTSW-103-24-G-S-255
MTSW-103-24-S-S-255 Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-103-24-T-S-270 vs MTSW-103-24-S-S-255
MTSW-103-24-T-S-230 Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-103-24-T-S-270 vs MTSW-103-24-T-S-230
MTSW-103-24-G-S-230 Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-103-24-T-S-270 vs MTSW-103-24-G-S-230
MTSW-103-24-S-S-290 Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-103-24-T-S-270 vs MTSW-103-24-S-S-290
MTSW-103-24-L-S-264 Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-103-24-T-S-270 vs MTSW-103-24-L-S-264
MTSW-103-24-G-S-250 Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-103-24-T-S-270 vs MTSW-103-24-G-S-250
MTSW-103-24-G-S-236 Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-103-24-T-S-270 vs MTSW-103-24-G-S-236
MTSW-103-24-L-S-256 Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTSW-103-24-T-S-270 vs MTSW-103-24-L-S-256
Part Number Description Manufacturer Compare
MTSW-103-24-S-S-230 Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-103-24-T-S-270 vs MTSW-103-24-S-S-230
MTSW-103-24-T-S-250 Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-103-24-T-S-270 vs MTSW-103-24-T-S-250
MTSW-103-24-T-S-255 Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-103-24-T-S-270 vs MTSW-103-24-T-S-255
MTSW-103-24-G-S-256 Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-103-24-T-S-270 vs MTSW-103-24-G-S-256
MTSW-103-24-S-S-264 Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-103-24-T-S-270 vs MTSW-103-24-S-S-264
MTSW-103-24-S-S-290 Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-103-24-T-S-270 vs MTSW-103-24-S-S-290
MTSW-103-24-L-S-264 Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-103-24-T-S-270 vs MTSW-103-24-L-S-264
MTSW-103-24-L-S-270 Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTSW-103-24-T-S-270 vs MTSW-103-24-L-S-270
MTSW-103-24-T-S-007 Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTSW-103-24-T-S-270 vs MTSW-103-24-T-S-007
MTSW-103-24-L-S-260 Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTSW-103-24-T-S-270 vs MTSW-103-24-L-S-260

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTSW-103-24-T-S-270 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTSW-103-24-T-S-270 by Samtec Inc

  • Please alert me when MTSW-103-24-T-S-270 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MTSW-103-24-T-S-270 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTSW-103-24-T-S-270 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MTSW-103-24-T-S-270 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTSW-103-24-T-S-270.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTSW-103-24-T-S-270 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: