Part Details for MTSM7302AG-UR by Marktech Optoelectronics
Overview of MTSM7302AG-UR by Marktech Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTSM7302AG-UR
MTSM7302AG-UR CAD Models
MTSM7302AG-UR Part Data Attributes
|
MTSM7302AG-UR
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTSM7302AG-UR
Marktech Optoelectronics
Optoelectronic Device
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.5 V | |
Infrared Range | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Overall Height | 2.8 mm | |
Peak Wavelength | 660 nm | |
Reverse Voltage-Max | 100 V | |
Viewing Angle | 36 deg |