Part Details for MTSM3415-HRY by Marktech Optoelectronics
Overview of MTSM3415-HRY by Marktech Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Part Details for MTSM3415-HRY
MTSM3415-HRY CAD Models
MTSM3415-HRY Part Data Attributes
|
MTSM3415-HRY
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTSM3415-HRY
Marktech Optoelectronics
Optoelectronic Device
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Red/Yellow | |
Forward Voltage-Max | 2.8 V | |
Infrared Range | NO | |
Lens Type | WATER CLEAR | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Overall Height | 2.8 mm | |
Peak Wavelength | 635 nm |