Part Details for MTR224BWL by Cornell Dubilier Electronics Inc
Overview of MTR224BWL by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTR224BWL
MTR224BWL CAD Models
MTR224BWL Part Data Attributes
|
MTR224BWL
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MTR224BWL
Cornell Dubilier Electronics Inc
Variable Capacitor, Sapphire, 500V, 0.6pF Min, 4.5pF Max, Horizontal Adjuster, Surface Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MALLORY AC CAPACITOR LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.90 | |
Adjuster Orientation | HORIZONTAL | |
Capacitance-Max | 4.5 pF | |
Capacitance-Min | 0.6 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | SAPPHIRE | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated (DC) Voltage (URdc) | 500 V | |
Surface Mount | YES | |
Terminal Shape | GULL WING |
Alternate Parts for MTR224BWL
This table gives cross-reference parts and alternative options found for MTR224BWL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTR224BWL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
27271 | CAPACITOR, VARIABLE, SAPPHIRE, 500V, 0.6pF - 4.5pF, MULTI-TURN, HORIZONTAL ADJUSTER, THROUGH HOLE MOUNT | Johanson Manufacturing | MTR224BWL vs 27271 |