Part Details for MTPS9087PT by Marktech Optoelectronics
Overview of MTPS9087PT by Marktech Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for MTPS9087PT
MTPS9087PT CAD Models
MTPS9087PT Part Data Attributes
|
MTPS9087PT
Marktech Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
MTPS9087PT
Marktech Optoelectronics
Infrared LED, 880nm
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MARKTECH OPTOELECTRONICS | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Forward Current-Max | 0.08 A | |
Forward Voltage-Max | 1.7 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | INFRARED LED | |
Peak Wavelength | 880 nm | |
Reverse Voltage-Max | 5 V | |
Spectral Bandwidth | 40 m | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |