Part Details for MTP8P10AF by Motorola Mobility LLC
Overview of MTP8P10AF by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTP8P10AF
MTP8P10AF CAD Models
MTP8P10AF Part Data Attributes:
|
MTP8P10AF
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MTP8P10AF
Motorola Mobility LLC
8A, 100V, 0.4ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 100 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 60 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for MTP8P10AF
This table gives cross-reference parts and alternative options found for MTP8P10AF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTP8P10AF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTP8P10U2 | 8A, 100V, 0.4ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB | Motorola Mobility LLC | MTP8P10AF vs MTP8P10U2 |
MTP8P10T | 8A, 100V, 0.4ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB | Motorola Mobility LLC | MTP8P10AF vs MTP8P10T |
MTP8P10UA | Power Field-Effect Transistor, 8A I(D), 100V, 0.4ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Motorola Semiconductor Products | MTP8P10AF vs MTP8P10UA |
MTP8P10T | Power Field-Effect Transistor, 8A I(D), 100V, 0.4ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Motorola Semiconductor Products | MTP8P10AF vs MTP8P10T |
MTP8P10A | Power Field-Effect Transistor, 8A I(D), 100V, 0.4ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Motorola Semiconductor Products | MTP8P10AF vs MTP8P10A |
MTP8P10D1 | 8A, 100V, 0.4ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB | Motorola Mobility LLC | MTP8P10AF vs MTP8P10D1 |
MTP8P10A16A | 8A, 100V, 0.4ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB | Motorola Mobility LLC | MTP8P10AF vs MTP8P10A16A |
MTP8P10S | Power Field-Effect Transistor, 8A I(D), 100V, 0.4ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Motorola Semiconductor Products | MTP8P10AF vs MTP8P10S |
MTP8P10L | Power Field-Effect Transistor, 8A I(D), 100V, 0.4ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Motorola Semiconductor Products | MTP8P10AF vs MTP8P10L |
MTP8P10AJ | Power Field-Effect Transistor, 8A I(D), 100V, 0.4ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Motorola Semiconductor Products | MTP8P10AF vs MTP8P10AJ |