Part Details for MTP8P08 by Motorola Mobility LLC
Overview of MTP8P08 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTP8P08
MTP8P08 CAD Models
MTP8P08 Part Data Attributes:
|
MTP8P08
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MTP8P08
Motorola Mobility LLC
8A, 80V, 0.4ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Additional Feature | LEADFORM OPTIONS ARE AVAILABLE | |
Case Connection | DRAIN | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 80 V | |
Drain Current-Max (ID) | 8 A | |
Drain-source On Resistance-Max | 0.4 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Feedback Cap-Max (Crss) | 180 pF | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 75 W | |
Pulsed Drain Current-Max (IDM) | 25 A | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 350 ns | |
Turn-on Time-Max (ton) | 230 ns |
Alternate Parts for MTP8P08
This table gives cross-reference parts and alternative options found for MTP8P08. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTP8P08, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IRF9532 | 10A, 100V, 0.4ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB | Rochester Electronics LLC | MTP8P08 vs IRF9532 |
MTP8P08 | Power Field-Effect Transistor, 8A I(D), 80V, 0.4ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Motorola Semiconductor Products | MTP8P08 vs MTP8P08 |
RFP8P10 | 8A, 100V, 0.4ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB | Intersil Corporation | MTP8P08 vs RFP8P10 |
RFP8P10 | Power Field-Effect Transistor, 8A I(D), 100V, 0.4ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Harris Semiconductor | MTP8P08 vs RFP8P10 |
IRF9532 | Power Field-Effect Transistor, 10A I(D), 100V, 0.4ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN | Samsung Semiconductor | MTP8P08 vs IRF9532 |
MTP8P10 | 8A, 100V, 0.4ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB | Motorola Mobility LLC | MTP8P08 vs MTP8P10 |
IRF9532 | Power Field-Effect Transistor, 10A I(D), 100V, 0.4ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | Harris Semiconductor | MTP8P08 vs IRF9532 |