Part Details for MTP6P20EA by Motorola Mobility LLC
Overview of MTP6P20EA by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTP6P20EA
MTP6P20EA CAD Models
MTP6P20EA Part Data Attributes
|
MTP6P20EA
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MTP6P20EA
Motorola Mobility LLC
6A, 200V, 1ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 200 V | |
Drain Current-Max (ID) | 6 A | |
Drain-source On Resistance-Max | 1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 75 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for MTP6P20EA
This table gives cross-reference parts and alternative options found for MTP6P20EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTP6P20EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTP6P20ED1 | Motorola Semiconductor Products | Check for Price | Power Field-Effect Transistor, 6A I(D), 200V, 1ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | MTP6P20EA vs MTP6P20ED1 |
MTP6P20EN | Motorola Semiconductor Products | Check for Price | Power Field-Effect Transistor, 6A I(D), 200V, 1ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | MTP6P20EA vs MTP6P20EN |
MTP6P20EWC | Motorola Mobility LLC | Check for Price | 6A, 200V, 1ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB | MTP6P20EA vs MTP6P20EWC |
MTP6P20E16 | Motorola Semiconductor Products | Check for Price | Power Field-Effect Transistor, 6A I(D), 200V, 1ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | MTP6P20EA vs MTP6P20E16 |
MTP6P20EAF | Motorola Semiconductor Products | Check for Price | Power Field-Effect Transistor, 6A I(D), 200V, 1ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | MTP6P20EA vs MTP6P20EAF |
MTP6P20EA16A | Motorola Mobility LLC | Check for Price | 6A, 200V, 1ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB | MTP6P20EA vs MTP6P20EA16A |
MTP6P20EAF | Motorola Mobility LLC | Check for Price | 6A, 200V, 1ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB | MTP6P20EA vs MTP6P20EAF |
MTP6P20EL | Motorola Mobility LLC | Check for Price | 6A, 200V, 1ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB | MTP6P20EA vs MTP6P20EL |
MTP6P20EUA | Motorola Mobility LLC | Check for Price | 6A, 200V, 1ohm, P-CHANNEL, Si, POWER, MOSFET, TO-220AB | MTP6P20EA vs MTP6P20EUA |
MTP6P20EU | Motorola Semiconductor Products | Check for Price | Power Field-Effect Transistor, 6A I(D), 200V, 1ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | MTP6P20EA vs MTP6P20EU |