Datasheets
MTP6N60 by:

6.8A, 600V, 1.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN

Part Details for MTP6N60 by STMicroelectronics

Overview of MTP6N60 by STMicroelectronics

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for MTP6N60

Part # Distributor Description Stock Price Buy
Quest Components MOSFET Transistor, N-Channel, TO-220AB 3298
  • 1 $5.4000
  • 927 $1.9800
  • 1,516 $1.8900
$1.8900 / $5.4000 Buy Now
Quest Components MOSFET Transistor, N-Channel, TO-220AB 172
  • 1 $6.8100
  • 60 $3.1780
  • 158 $2.9510
$2.9510 / $6.8100 Buy Now
Quest Components MOSFET Transistor, N-Channel, TO-220AB 20
  • 1 $4.6500
  • 3 $3.8750
  • 7 $3.4100
$3.4100 / $4.6500 Buy Now
Quest Components MOSFET Transistor, N-Channel, TO-220AB 43
  • 1 $5.4000
  • 7 $3.9600
  • 20 $3.6000
$3.6000 / $5.4000 Buy Now

Part Details for MTP6N60

MTP6N60 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTP6N60 Part Data Attributes

MTP6N60 STMicroelectronics
Buy Now Datasheet
Compare Parts:
MTP6N60 STMicroelectronics 6.8A, 600V, 1.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STMICROELECTRONICS
Part Package Code TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3
Pin Count 3
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.29.00.95
Avalanche Energy Rating (Eas) 460 mJ
Configuration SINGLE WITH BUILT-IN DIODE
DS Breakdown Voltage-Min 600 V
Drain Current-Max (ID) 6.8 A
Drain-source On Resistance-Max 1.2 Ω
FET Technology METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss) 110 pF
JEDEC-95 Code TO-220AB
JESD-30 Code R-PSFM-T3
JESD-609 Code e3
Number of Elements 1
Number of Terminals 3
Operating Mode ENHANCEMENT MODE
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style FLANGE MOUNT
Polarity/Channel Type N-CHANNEL
Power Dissipation Ambient-Max 125 W
Power Dissipation-Max (Abs) 125 W
Pulsed Drain Current-Max (IDM) 30 A
Qualification Status Not Qualified
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Position SINGLE
Transistor Application SWITCHING
Transistor Element Material SILICON
Turn-on Time-Max (ton) 93 ns

Alternate Parts for MTP6N60

This table gives cross-reference parts and alternative options found for MTP6N60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTP6N60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
IRFBC42 Power Field-Effect Transistor, 5.4A I(D), 600V, 1.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220AB, 3 PIN Harris Semiconductor MTP6N60 vs IRFBC42
2SK2027-01 Power Field-Effect Transistor, 8A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN Fuji Electric Co Ltd MTP6N60 vs 2SK2027-01
IRFBC40LCPBF Power Field-Effect Transistor, 6.2A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 Vishay Intertechnologies MTP6N60 vs IRFBC40LCPBF
MTP6N60 6A, 600V, 1.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Motorola Mobility LLC MTP6N60 vs MTP6N60
MTP6N60E 6A, 600V, 1.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, CASE 221A-09, 3 PIN onsemi MTP6N60 vs MTP6N60E
IRFBC42 5.4A, 600V, 1.6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220AB, 3 PIN Rochester Electronics LLC MTP6N60 vs IRFBC42
STP7NB60 7.2A, 600V, 1.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN STMicroelectronics MTP6N60 vs STP7NB60
IRFBC40 Power Field-Effect Transistor, 6.2A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB International Rectifier MTP6N60 vs IRFBC40
IRFBC40LCPBF Power Field-Effect Transistor, 6.2A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN Vishay Siliconix MTP6N60 vs IRFBC40LCPBF
IRFBC42PBF 5.5A, 600V, 1.6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Infineon Technologies AG MTP6N60 vs IRFBC42PBF
Part Number Description Manufacturer Compare
BUK457-600B TRANSISTOR 7.1 A, 600 V, 1.2 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, FET General Purpose Power NXP Semiconductors MTP6N60 vs BUK457-600B
IRFBC40 6.2A, 600V, 1.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220AB, 3 PIN Rochester Electronics LLC MTP6N60 vs IRFBC40
IRFBC40LCPBF Power Field-Effect Transistor, 6.2A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 International Rectifier MTP6N60 vs IRFBC40LCPBF
IRFBC40LCPBF Power Field-Effect Transistor, 6.2A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, ROHS COMPLIANT, TO-220, 3 PIN Vishay Siliconix MTP6N60 vs IRFBC40LCPBF
IRFBC42 5.4A, 600V, 1.6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220AB, 3 PIN Rochester Electronics LLC MTP6N60 vs IRFBC42
IRFBC40 Power Field-Effect Transistor, 6.2A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, TO-220, 3 PIN Vishay Siliconix MTP6N60 vs IRFBC40
IRFBC42PBF Power Field-Effect Transistor, 5.5A I(D), 600V, 1.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB International Rectifier MTP6N60 vs IRFBC42PBF
IRFBC42PBF 5.5A, 600V, 1.6ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB Infineon Technologies AG MTP6N60 vs IRFBC42PBF
STP7NB60 7.2A, 600V, 1.2ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB, TO-220, 3 PIN STMicroelectronics MTP6N60 vs STP7NB60
IRFBC40LCPBF Power Field-Effect Transistor, 6.2A I(D), 600V, 1.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB, LEAD FREE PACKAGE-3 Vishay Intertechnologies MTP6N60 vs IRFBC40LCPBF

MTP6N60 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTP6N60 by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTP6N60 by STMicroelectronics

  • Please alert me when MTP6N60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MTP6N60 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTP6N60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MTP6N60 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTP6N60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTP6N60 by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: