Part Details for MTP12N05EU2 by Motorola Mobility LLC
Overview of MTP12N05EU2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTP12N05EU2
MTP12N05EU2 CAD Models
MTP12N05EU2 Part Data Attributes
|
MTP12N05EU2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MTP12N05EU2
Motorola Mobility LLC
12A, 50V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | FLANGE MOUNT, R-PSFM-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | DRAIN | |
Configuration | SINGLE | |
DS Breakdown Voltage-Min | 50 V | |
Drain Current-Max (ID) | 12 A | |
Drain-source On Resistance-Max | 0.12 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation Ambient-Max | 40 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON |
Alternate Parts for MTP12N05EU2
This table gives cross-reference parts and alternative options found for MTP12N05EU2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTP12N05EU2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BUZ71A16 | Motorola Mobility LLC | Check for Price | 12A, 50V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | MTP12N05EU2 vs BUZ71A16 |
BUZ71AAJ | Motorola Mobility LLC | Check for Price | 12A, 50V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | MTP12N05EU2 vs BUZ71AAJ |
BUZ71AW | Motorola Mobility LLC | Check for Price | 12 A, 50 V, 0.12 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | MTP12N05EU2 vs BUZ71AW |
BUZ71AC | Motorola Semiconductor Products | Check for Price | Power Field-Effect Transistor, 12A I(D), 50V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | MTP12N05EU2 vs BUZ71AC |
MTP12N05EN | Motorola Semiconductor Products | Check for Price | Power Field-Effect Transistor, 12A I(D), 50V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | MTP12N05EU2 vs MTP12N05EN |
BUZ71AT | Motorola Semiconductor Products | Check for Price | Power Field-Effect Transistor, 12A I(D), 50V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | MTP12N05EU2 vs BUZ71AT |
MTP12N05EUA | Motorola Mobility LLC | Check for Price | 12 A, 50 V, 0.12 ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | MTP12N05EU2 vs MTP12N05EUA |
BUZ71AS | Motorola Mobility LLC | Check for Price | 12A, 50V, 0.12ohm, N-CHANNEL, Si, POWER, MOSFET, TO-220AB | MTP12N05EU2 vs BUZ71AS |
BUZ71AW | Motorola Semiconductor Products | Check for Price | Power Field-Effect Transistor, 12A I(D), 50V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | MTP12N05EU2 vs BUZ71AW |
BUZ71A16 | Motorola Semiconductor Products | Check for Price | Power Field-Effect Transistor, 12A I(D), 50V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB | MTP12N05EU2 vs BUZ71A16 |