Part Details for MTO73CBD-FREQ-OUT3 by MtronPTI
Overview of MTO73CBD-FREQ-OUT3 by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL7662MTV/B | Rochester Electronics LLC | ICL7662 - Switched Capacitor Converter, 10kHz Switching Freq-Max, CMOS | |
ICL7660SMTV | Rochester Electronics LLC | Switched Capacitor Converter, 0.02A, 17.5kHz Switching Freq-Max, CMOS, MBCY8, PACKAGE-8 | |
LM1578AH/883 | Rochester Electronics LLC | Switching Regulator, Current-mode, 0.75A, 100kHz Switching Freq-Max, MBCY8, METAL CAN-8 |
Part Details for MTO73CBD-FREQ-OUT3
MTO73CBD-FREQ-OUT3 CAD Models
MTO73CBD-FREQ-OUT3 Part Data Attributes
|
MTO73CBD-FREQ-OUT3
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
MTO73CBD-FREQ-OUT3
MtronPTI
TTL Output Clock Oscillator, 0.22MHz Min, 10MHz Max, NICKEL HEADER, DIP-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | M-TRON INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Fall Time-Max | 15 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Manufacturer Series | MTO | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 10 MHz | |
Operating Frequency-Min | 0.22 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Oscillator Type | TTL | |
Output Load | 10 TTL | |
Physical Dimension | 20.83mm x 13.21mm x 5.08mm | |
Rise Time-Max | 15 ns | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Symmetry-Max | 45/55 % |
Alternate Parts for MTO73CBD-FREQ-OUT3
This table gives cross-reference parts and alternative options found for MTO73CBD-FREQ-OUT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTO73CBD-FREQ-OUT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTO53CBD-FREQ-OUT3 | TTL Output Clock Oscillator, 0.22MHz Min, 10MHz Max, NICKEL HEADER, DIP-4 | MtronPTI | MTO73CBD-FREQ-OUT3 vs MTO53CBD-FREQ-OUT3 |
MTO23CBD-FREQ-OUT3 | TTL Output Clock Oscillator, 0.22MHz Min, 10MHz Max, NICKEL HEADER, DIP-4 | MtronPTI | MTO73CBD-FREQ-OUT3 vs MTO23CBD-FREQ-OUT3 |
MTO13CBD-FREQ-OUT3 | TTL Output Clock Oscillator, 0.22MHz Min, 10MHz Max, NICKEL HEADER, DIP-4 | MtronPTI | MTO73CBD-FREQ-OUT3 vs MTO13CBD-FREQ-OUT3 |