Part Details for MTN26D1495 by Methode Electronics Inc
Overview of MTN26D1495 by Methode Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MTN26D1495
MTN26D1495 CAD Models
MTN26D1495 Part Data Attributes:
|
MTN26D1495
Methode Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MTN26D1495
Methode Electronics Inc
RF Twinaxial-Twinax Connector, Panel Mount,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | METHODE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 95 Ω | |
Connector Type | RF TWINAXIAL-TWINAX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | ACETAL | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 0.2 GHz | |
Panel Mount | YES |