Part Details for MTMS-106-51-T-S-190 by Samtec Inc
Overview of MTMS-106-51-T-S-190 by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTMS-106-51-T-S-190
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X8423
|
Newark | Modified .050 Terminal Strip |Samtec MTMS-106-51-T-S-190 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2670 / $0.9360 | Buy Now |
DISTI #
MTMS-106-51-T-S-19
|
Avnet Americas | Conn Unshrouded Header HDR 6 POS 1.27mm Solder ST Thru-Hole - Bulk (Alt: MTMS-106-51-T-S-19) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant | 0 |
|
$0.2460 / $0.7610 | Buy Now |
DISTI #
000000000002220290
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | .050" x .100" Variable Post Height Micro Terminal Strip RoHS: Compliant | 0 |
|
$0.2460 / $0.7610 | Buy Now |
Part Details for MTMS-106-51-T-S-190
MTMS-106-51-T-S-190 CAD Models
MTMS-106-51-T-S-190 Part Data Attributes
|
MTMS-106-51-T-S-190
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMS-106-51-T-S-190
Samtec Inc
Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for MTMS-106-51-T-S-190
This table gives cross-reference parts and alternative options found for MTMS-106-51-T-S-190. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMS-106-51-T-S-190, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTMS-106-53-L-S-285 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMS-106-51-T-S-190 vs MTMS-106-53-L-S-285 |
MTMS-106-01-L-S-230 | Samtec Inc | $1.0757 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMS-106-51-T-S-190 vs MTMS-106-01-L-S-230 |
HMTMS-106-53-L-S-285 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMS-106-51-T-S-190 vs HMTMS-106-53-L-S-285 |
HMTMS-106-51-L-S-190 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMS-106-51-T-S-190 vs HMTMS-106-51-L-S-190 |
MTMS-106-25-L-S-125 | Samtec Inc | $1.0638 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMS-106-51-T-S-190 vs MTMS-106-25-L-S-125 |
MTMS-106-55-G-S-390 | Samtec Inc | $1.2295 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMS-106-51-T-S-190 vs MTMS-106-55-G-S-390 |
MTMS-106-51-G-S-190 | Samtec Inc | $1.0638 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMS-106-51-T-S-190 vs MTMS-106-51-G-S-190 |
MTMS-106-60-S-S-125 | Samtec Inc | $1.4261 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMS-106-51-T-S-190 vs MTMS-106-60-S-S-125 |
MTMS-106-01-G-S-230 | Samtec Inc | Check for Price | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMS-106-51-T-S-190 vs MTMS-106-01-G-S-230 |
DWM-06-55-G-S-260 | Samtec Inc | $1.3903 | Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMS-106-51-T-S-190 vs DWM-06-55-G-S-260 |