Datasheets
MTMM-150-06-G-D-010 by: Samtec Inc

Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Part Details for MTMM-150-06-G-D-010 by Samtec Inc

Overview of MTMM-150-06-G-D-010 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for MTMM-150-06-G-D-010

Part # Distributor Description Stock Price Buy
DISTI # MTMM-150-06-G-D-01
Avnet Americas Conn Unshrouded Header HDR 100 POS 2mm Solder ST Thru-Hole - Bulk (Alt: MTMM-150-06-G-D-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 1 $20.3600
  • 25 $12.0000
  • 100 $11.5700
  • 500 $10.2200
  • 1,000 $8.8600
  • 5,000 $7.6800
  • 10,000 $7.1800
$7.1800 / $20.3600 Buy Now
DISTI # 000000000002679915
Sager Headers & Wire Housings 0
Buy Now
Master Electronics 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 1 $20.3600
  • 25 $12.0000
  • 100 $11.5700
  • 500 $10.2200
  • 1,000 $8.8600
  • 5,000 $7.6800
  • 10,000 $7.1800
$7.1800 / $20.3600 Buy Now

Part Details for MTMM-150-06-G-D-010

MTMM-150-06-G-D-010 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTMM-150-06-G-D-010 Part Data Attributes

MTMM-150-06-G-D-010 Samtec Inc
Buy Now Datasheet
Compare Parts:
MTMM-150-06-G-D-010 Samtec Inc Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (20) OVER NICKEL (50)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Rated Current (Signal) 3.2 A
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 100

Alternate Parts for MTMM-150-06-G-D-010

This table gives cross-reference parts and alternative options found for MTMM-150-06-G-D-010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-150-06-G-D-010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
MTMM-150-09-G-D-075 Samtec Inc $12.5749 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, MTMM-150-06-G-D-010 vs MTMM-150-09-G-D-075
MTMM-150-02-G-D-127 Samtec Inc $8.0682 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, MTMM-150-06-G-D-010 vs MTMM-150-02-G-D-127
MTMM-150-07-G-D-080 Samtec Inc Check for Price Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, MTMM-150-06-G-D-010 vs MTMM-150-07-G-D-080
MTMM-150-06-G-D-300 Samtec Inc Check for Price Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, MTMM-150-06-G-D-010 vs MTMM-150-06-G-D-300
MTMM-150-07-G-D-029 Samtec Inc Check for Price Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, MTMM-150-06-G-D-010 vs MTMM-150-07-G-D-029
MTMM-150-07-T-D-170 Samtec Inc Check for Price Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, MTMM-150-06-G-D-010 vs MTMM-150-07-T-D-170
TSHC-250-D-07-316-GT Major League Electronics Check for Price Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle MTMM-150-06-G-D-010 vs TSHC-250-D-07-316-GT
MTMM-150-13-T-D-460 Samtec Inc $7.9644 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, MTMM-150-06-G-D-010 vs MTMM-150-13-T-D-460
MTMM-150-08-G-D-025 Samtec Inc Check for Price Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, MTMM-150-06-G-D-010 vs MTMM-150-08-G-D-025
MTMM-150-15-T-D-180 Samtec Inc $6.5261 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, MTMM-150-06-G-D-010 vs MTMM-150-15-T-D-180
Part Number Manufacturer Composite Price Description Compare
TSHC-250-D-07-316-H Major League Electronics Check for Price Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle MTMM-150-06-G-D-010 vs TSHC-250-D-07-316-H
MTMM-150-04-L-D-180 Samtec Inc Check for Price Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT MTMM-150-06-G-D-010 vs MTMM-150-04-L-D-180
MTMM-150-08-G-D-270 Samtec Inc Check for Price Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, MTMM-150-06-G-D-010 vs MTMM-150-08-G-D-270
MTMM-150-02-T-D-146 Samtec Inc Check for Price Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT MTMM-150-06-G-D-010 vs MTMM-150-02-T-D-146
MTMM-150-15-T-D-000 Samtec Inc Check for Price Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, MTMM-150-06-G-D-010 vs MTMM-150-15-T-D-000
MTMM-150-04-SM-D-158 Samtec Inc $13.7258 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, MTMM-150-06-G-D-010 vs MTMM-150-04-SM-D-158
MTMM-150-15-T-D-225 Samtec Inc Check for Price Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT MTMM-150-06-G-D-010 vs MTMM-150-15-T-D-225
MTMM-150-07-FM-D-243 Samtec Inc Check for Price Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, MTMM-150-06-G-D-010 vs MTMM-150-07-FM-D-243
MTMM-150-09-S-D-410 Samtec Inc Check for Price Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, MTMM-150-06-G-D-010 vs MTMM-150-09-S-D-410
MTMM-150-04-L-D-197 Samtec Inc Check for Price Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT MTMM-150-06-G-D-010 vs MTMM-150-04-L-D-197

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTMM-150-06-G-D-010 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTMM-150-06-G-D-010 by Samtec Inc

Select Manufacturer
Which Manufacturer of MTMM-150-06-G-D-010 would you like to use for your alert(s)?
  • Please alert me when MTMM-150-06-G-D-010 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTMM-150-06-G-D-010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTMM-150-06-G-D-010 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTMM-150-06-G-D-010 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTMM-150-06-G-D-010.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTMM-150-06-G-D-010 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: