Datasheets
MTMM-150-02-G-D-012 by:

Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Part Details for MTMM-150-02-G-D-012 by Samtec Inc

Overview of MTMM-150-02-G-D-012 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for MTMM-150-02-G-D-012

Part # Distributor Description Stock Price Buy
DISTI # 23W0298
Newark 2Mm Terminal Strip |Samtec MTMM-150-02-G-D-012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $13.4400
  • 10 $12.5000
  • 25 $11.4400
  • 50 $9.7800
  • 100 $7.5500
$7.5500 / $13.4400 Buy Now
DISTI # MTMM-150-02-G-D-01
Avnet Americas Conn Unshrouded Header HDR 100 POS 2mm Solder ST Thru-Hole - Bulk (Alt: MTMM-150-02-G-D-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 1 $18.7300
  • 25 $11.1000
  • 100 $10.7000
  • 500 $9.4400
  • 1,000 $8.1900
  • 5,000 $7.1000
  • 10,000 $6.6400
$6.6400 / $18.7300 Buy Now
DISTI # 000000000002220080
Sager Headers & Wire Housings 0
Buy Now
Master Electronics 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 1 $18.7300
  • 25 $11.1000
  • 100 $10.7000
  • 500 $9.4400
  • 1,000 $8.1900
  • 5,000 $7.1000
  • 10,000 $6.6400
$6.6400 / $18.7300 Buy Now

Part Details for MTMM-150-02-G-D-012

MTMM-150-02-G-D-012 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTMM-150-02-G-D-012 Part Data Attributes

MTMM-150-02-G-D-012 Samtec Inc
Buy Now Datasheet
Compare Parts:
MTMM-150-02-G-D-012 Samtec Inc Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (20) OVER NICKEL (50)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Rated Current (Signal) 3.2 A
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 100

Alternate Parts for MTMM-150-02-G-D-012

This table gives cross-reference parts and alternative options found for MTMM-150-02-G-D-012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-150-02-G-D-012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MTMM-150-06-T-D-255 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-150-02-G-D-012 vs MTMM-150-06-T-D-255
MTMM-150-06-F-D-225 Board Stacking Connector Samtec Inc MTMM-150-02-G-D-012 vs MTMM-150-06-F-D-225
MTMM-150-05-G-D-215 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-150-02-G-D-012 vs MTMM-150-05-G-D-215
MTMM-150-06-G-D-248 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-150-02-G-D-012 vs MTMM-150-06-G-D-248
MTMM-150-03-G-D-070 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-150-02-G-D-012 vs MTMM-150-03-G-D-070
MTMM-150-04-T-D-140 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-150-02-G-D-012 vs MTMM-150-04-T-D-140
MTMM-150-04-H-D-150 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-150-02-G-D-012 vs MTMM-150-04-H-D-150
MTMM-150-04-T-D-198 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-150-02-G-D-012 vs MTMM-150-04-T-D-198
MTMM-150-02-G-D-080 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-150-02-G-D-012 vs MTMM-150-02-G-D-080
MTMM-150-07-G-D-025 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-150-02-G-D-012 vs MTMM-150-07-G-D-025
Part Number Description Manufacturer Compare
MTMM-150-06-T-D-000 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-150-02-G-D-012 vs MTMM-150-06-T-D-000
MTMM-150-06-G-D-200 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-150-02-G-D-012 vs MTMM-150-06-G-D-200
MTMM-150-06-S-D-260 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-150-02-G-D-012 vs MTMM-150-06-S-D-260
MTMM-150-05-G-D-070 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-150-02-G-D-012 vs MTMM-150-05-G-D-070
MTMM-150-02-L-D-150 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-150-02-G-D-012 vs MTMM-150-02-L-D-150
MTMM-150-05-T-D-200 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-150-02-G-D-012 vs MTMM-150-05-T-D-200
MTMM-150-02-T-D-080 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-150-02-G-D-012 vs MTMM-150-02-T-D-080
MTMM-150-05-G-D-100 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-150-02-G-D-012 vs MTMM-150-05-G-D-100
MTMM-150-07-S-D-000 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-150-02-G-D-012 vs MTMM-150-07-S-D-000
MTMM-150-02-G-D-100 Board Stacking Connector, 100 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-150-02-G-D-012 vs MTMM-150-02-G-D-100

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTMM-150-02-G-D-012 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTMM-150-02-G-D-012 by Samtec Inc

Select Manufacturer
Which Manufacturer of MTMM-150-02-G-D-012 would you like to use for your alert(s)?
  • Please alert me when MTMM-150-02-G-D-012 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTMM-150-02-G-D-012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTMM-150-02-G-D-012 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTMM-150-02-G-D-012 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTMM-150-02-G-D-012.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTMM-150-02-G-D-012 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: