There are no models available for this part yet.
Overview of MTMM-150-02-F-S-070-001 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MTMM-150-02-F-S-070-001 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68X7147
|
Newark | 2Mm Terminal Strip |Samtec MTMM-150-02-F-S-070-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0900 / $7.8200 | Buy Now | |
DISTI #
MTMM-150-02-F-S-07
|
Avnet Americas | Conn Unshrouded HDR 50 POS 2mm Solder ST Through Hole - Bulk (Alt: MTMM-150-02-F-S-07) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$2.8400 / $7.7400 | Buy Now | ||
DISTI #
000000000004003183
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | ||
Master Electronics | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$2.8400 / $7.7400 | Buy Now |
CAD Models for MTMM-150-02-F-S-070-001 by Samtec Inc
Part Data Attributes for MTMM-150-02-F-S-070-001 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
POLARIZED
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
1
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3.2 A
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
49
|
UL Flammability Code
|
94V-0
|
Alternate Parts for MTMM-150-02-F-S-070-001
This table gives cross-reference parts and alternative options found for MTMM-150-02-F-S-070-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-150-02-F-S-070-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTMM-150-07-T-S-035-001 | Board Stacking Connector, 49 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-150-02-F-S-070-001 vs MTMM-150-07-T-S-035-001 |
MTMM-150-05-G-S-016-001 | Board Stacking Connector, | Samtec Inc | MTMM-150-02-F-S-070-001 vs MTMM-150-05-G-S-016-001 |
MTMM-150-14-G-S-405-001 | Board Stacking Connector, | Samtec Inc | MTMM-150-02-F-S-070-001 vs MTMM-150-14-G-S-405-001 |
MTMM-150-05-G-S-240-001 | Board Stacking Connector, | Samtec Inc | MTMM-150-02-F-S-070-001 vs MTMM-150-05-G-S-240-001 |
MTMM-150-08-G-S-150-001 | Board Stacking Connector, | Samtec Inc | MTMM-150-02-F-S-070-001 vs MTMM-150-08-G-S-150-001 |