Datasheets
MTMM-140-15-T-S-323 by:

Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Part Details for MTMM-140-15-T-S-323 by Samtec Inc

Overview of MTMM-140-15-T-S-323 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
74AC11086D Texas Instruments Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85
74AC11244DW Texas Instruments Octal Buffers/Drivers 24-SOIC -40 to 85
74AC11245DW Texas Instruments Octal Bus Transceivers 24-SOIC -40 to 85

Price & Stock for MTMM-140-15-T-S-323

Part # Distributor Description Stock Price Buy
DISTI # 22W8721
Newark Header, 2 Mm, Through Hole, 40 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:40Contacts, Contact Termination Type:Through Hole, Product Range:Mtmm Series Rohs Compliant: Yes |Samtec MTMM-140-15-T-S-323 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $5.5700
  • 10 $5.3400
  • 100 $4.4100
  • 500 $3.7300
  • 1,000 $3.2500
  • 2,500 $3.0900
$3.0900 / $5.5700 Buy Now
DISTI # 3937-MTMM-140-15-T-S-323-ND
DigiKey CONN HEADER VERT 40POS 2MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 79
In Stock
  • 1 $9.3300
  • 25 $8.4364
  • 50 $7.8364
  • 100 $7.4546
  • 500 $5.5091
$5.5091 / $9.3300 Buy Now
DISTI # 612-MTMM-140-15-T-S-323-ND
DigiKey CONN HEADER VERT 40POS 2MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $5.1300
$5.1300 Buy Now
DISTI # MTMM-140-15-T-S-32
Avnet Americas Conn Unshrouded Header HDR 40 POS 2mm Solder ST Thru-Hole - Bulk (Alt: MTMM-140-15-T-S-32) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 120 Factory Stock
RFQ
DISTI # 200-MTMM14015TS323
Mouser Electronics Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant 0
  • 1 $5.1300
  • 25 $4.6400
  • 50 $4.3100
  • 100 $4.1000
  • 500 $3.0300
  • 1,000 $2.6700
  • 2,500 $1.9600
  • 5,000 $1.2400
$1.2400 / $5.1300 Order Now
Onlinecomponents.com 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 5 $6.0500
  • 50 $4.8800
  • 100 $4.6600
  • 250 $4.4500
  • 500 $3.1500
  • 1,000 $2.8600
  • 2,500 $2.0900
  • 5,000 $1.3500
$1.3500 / $6.0500 Buy Now
Powell Electronics Variable Post Height Header Strips, 2.00 Min Qty: 1 79
  • 1 $5.1300
  • 25 $4.6400
  • 50 $4.3100
  • 100 $4.1000
  • 500 $3.0300
$3.0300 / $5.1300 Buy Now
DISTI # 000000000000747751
Sager Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch Min Qty: 1 120
  • 1 $5.1300
  • 25 $4.6400
  • 50 $4.3100
  • 100 $4.1000
  • 500 $3.0300
  • 1,000 $2.6700
$2.6700 / $5.1300 Buy Now
Master Electronics 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 5 $6.0500
  • 50 $4.8800
  • 100 $4.6600
  • 250 $4.4500
  • 500 $3.1500
  • 1,000 $2.8600
  • 2,500 $2.0900
  • 5,000 $1.3500
$1.3500 / $6.0500 Buy Now
DISTI # 5cd906becd7c1c4c385c22a4
Samtec Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 120
  • 1 $5.1300
  • 25 $4.6400
  • 50 $4.3100
  • 100 $4.1000
  • 500 $3.0300
  • 1,000 $2.6700
  • 2,500 $1.9600
  • 5,000 $1.2400
$1.2400 / $5.1300 Buy Now

Part Details for MTMM-140-15-T-S-323

MTMM-140-15-T-S-323 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTMM-140-15-T-S-323 Part Data Attributes

MTMM-140-15-T-S-323 Samtec Inc
Buy Now Datasheet
Compare Parts:
MTMM-140-15-T-S-323 Samtec Inc Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating TIN OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Rated Current (Signal) 3.2 A
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 40

Alternate Parts for MTMM-140-15-T-S-323

This table gives cross-reference parts and alternative options found for MTMM-140-15-T-S-323. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-140-15-T-S-323, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
BF020-40-G-A-0400-0250-P-G Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Global Connector Technology MTMM-140-15-T-S-323 vs BF020-40-G-A-0400-0250-P-G
MTMM-140-15-G-S-385 Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-140-15-T-S-323 vs MTMM-140-15-G-S-385
BF020-40-I-A-0400-0250-N-G Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Global Connector Technology MTMM-140-15-T-S-323 vs BF020-40-I-A-0400-0250-N-G
BF020-40-I-A-0400-0250-N-D Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Global Connector Technology MTMM-140-15-T-S-323 vs BF020-40-I-A-0400-0250-N-D
MTMM-140-14-G-S-330 Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-140-15-T-S-323 vs MTMM-140-14-G-S-330
BF020-40-A-A-0400-0250-P-D Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Global Connector Technology MTMM-140-15-T-S-323 vs BF020-40-A-A-0400-0250-P-D
BF020-40-G-A-0400-0250-N-E Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Global Connector Technology MTMM-140-15-T-S-323 vs BF020-40-G-A-0400-0250-N-E
MTMM-140-15-S-S-610 Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Samtec Inc MTMM-140-15-T-S-323 vs MTMM-140-15-S-S-610
BF020-40-B-A-0400-0250-N-E Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Global Connector Technology MTMM-140-15-T-S-323 vs BF020-40-B-A-0400-0250-N-E
BF020-40-G-A-0400-0250-L-D Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Global Connector Technology MTMM-140-15-T-S-323 vs BF020-40-G-A-0400-0250-L-D
Part Number Description Manufacturer Compare
MTMM-120-11-F-D-470 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-140-15-T-S-323 vs MTMM-120-11-F-D-470
MTMM-120-09-L-D-276 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-140-15-T-S-323 vs MTMM-120-09-L-D-276
MTSW-120-07-G-D-000 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, Samtec Inc MTMM-140-15-T-S-323 vs MTSW-120-07-G-D-000
MTMM-140-13-T-S-118 Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-140-15-T-S-323 vs MTMM-140-13-T-S-118
MTMM-120-15-T-D-021 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-140-15-T-S-323 vs MTMM-120-15-T-D-021
MTMM-140-15-L-S-680 Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-140-15-T-S-323 vs MTMM-140-15-L-S-680
MTMM-120-15-S-D-665 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-140-15-T-S-323 vs MTMM-120-15-S-D-665
MTMM-120-15-T-D-620 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-140-15-T-S-323 vs MTMM-120-15-T-D-620
MTMM-120-15-L-D-620 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-140-15-T-S-323 vs MTMM-120-15-L-D-620
MTMM-120-12-G-D-380 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-140-15-T-S-323 vs MTMM-120-12-G-D-380

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTMM-140-15-T-S-323 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTMM-140-15-T-S-323 by Samtec Inc

Select Manufacturer
Which Manufacturer of MTMM-140-15-T-S-323 would you like to use for your alert(s)?
  • Please alert me when MTMM-140-15-T-S-323 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTMM-140-15-T-S-323 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTMM-140-15-T-S-323 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTMM-140-15-T-S-323 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTMM-140-15-T-S-323.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTMM-140-15-T-S-323 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: