MTMM-140-02-T-S-150
Samtec Inc
Description: Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Overview of MTMM-140-02-T-S-150 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MTMM-140-02-T-S-150 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MTMM-140-02-T-S-15
Avnet Americas Conn Unshrouded HDR 40 POS 2mm Solder ST Through Hole - Bulk (Alt: MTMM-140-02-T-S-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
DISTI # 000000000005905837
Sager Headers & Wire Housings 0
Buy Now

CAD Models for MTMM-140-02-T-S-150 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MTMM-140-02-T-S-150 by Samtec Inc

MTMM-140-02-T-S-150
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
MATTE TIN OVER NICKEL (50)
Contact Finish Termination
Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Rated Current (Signal)
3.2 A
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
40
UL Flammability Code
94V-0
Want to compare parts?
  1. MTMM-140-02-T-S-150
    Samtec Inc
    Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for MTMM-140-02-T-S-150

This table gives cross-reference parts and alternative options found for MTMM-140-02-T-S-150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-140-02-T-S-150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTMM-140-04-G-S-154 Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-140-02-T-S-150 vs MTMM-140-04-G-S-154
MTMM-140-11-T-S-535 Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Samtec Inc MTMM-140-02-T-S-150 vs MTMM-140-11-T-S-535
MTMM-140-15-G-S-350 Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-140-02-T-S-150 vs MTMM-140-15-G-S-350
MTMM-140-12-T-S-300 Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-140-02-T-S-150 vs MTMM-140-12-T-S-300
MTMM-140-14-F-S-565 Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-140-02-T-S-150 vs MTMM-140-14-F-S-565
MTMM-140-07-G-S-256 Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-140-02-T-S-150 vs MTMM-140-07-G-S-256
MTMM-140-05-L-S-195 Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-140-02-T-S-150 vs MTMM-140-05-L-S-195
MTMM-140-15-T-S-650 Board Stacking Connector Samtec Inc MTMM-140-02-T-S-150 vs MTMM-140-15-T-S-650
MTMM-140-15-T-S-070 Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-140-02-T-S-150 vs MTMM-140-15-T-S-070
MTMM-140-06-T-S-120 Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-140-02-T-S-150 vs MTMM-140-06-T-S-120
Part Number Description Manufacturer Compare
MTMM-140-03-S-S-130 Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-140-02-T-S-150 vs MTMM-140-03-S-S-130
MTMM-140-06-T-S-287 Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-140-02-T-S-150 vs MTMM-140-06-T-S-287
MTMM-140-12-G-S-070 Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-140-02-T-S-150 vs MTMM-140-12-G-S-070
MTMM-140-12-T-S-300 Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-140-02-T-S-150 vs MTMM-140-12-T-S-300
MTMM-140-13-G-S-515 Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-140-02-T-S-150 vs MTMM-140-13-G-S-515
MTMM-140-13-S-S-480 Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-140-02-T-S-150 vs MTMM-140-13-S-S-480
MTMM-140-11-T-S-100 Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-140-02-T-S-150 vs MTMM-140-11-T-S-100
MTMM-140-13-L-S-614 Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Samtec Inc MTMM-140-02-T-S-150 vs MTMM-140-13-L-S-614
MTMM-140-07-S-S-180 Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-140-02-T-S-150 vs MTMM-140-07-S-S-180
MTMM-140-08-L-S-270 Board Stacking Connector, 40 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-140-02-T-S-150 vs MTMM-140-08-L-S-270

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTMM-140-02-T-S-150 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTMM-140-02-T-S-150 by Samtec Inc

Select Manufacturer
Which Manufacturer of MTMM-140-02-T-S-150 would you like to use for your alert(s)?
  • Please alert me when MTMM-140-02-T-S-150 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTMM-140-02-T-S-150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTMM-140-02-T-S-150 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTMM-140-02-T-S-150 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTMM-140-02-T-S-150.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTMM-140-02-T-S-150 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: