Datasheets
MTMM-131-15-L-S-070 by:

Board Stacking Connector, 31 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Part Details for MTMM-131-15-L-S-070 by Samtec Inc

Overview of MTMM-131-15-L-S-070 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MTMM-131-15-L-S-070

Part # Distributor Description Stock Price Buy
DISTI # MTMM-131-15-L-S-07
Avnet Americas Conn Unshrouded Header HDR 31 POS 2mm Solder ST Thru-Hole - Bulk (Alt: MTMM-131-15-L-S-07) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 1 $7.8000
  • 25 $4.6200
  • 100 $4.4400
  • 500 $3.9000
  • 1,000 $3.3800
  • 5,000 $2.9400
  • 10,000 $2.7800
$2.7800 / $7.8000 Buy Now
DISTI # 000000000003219094
Sager Headers & Wire Housings 0
Buy Now
Master Electronics 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 1 $7.8000
  • 25 $4.6200
  • 100 $4.4400
  • 500 $3.9000
  • 1,000 $3.3800
  • 5,000 $2.9400
  • 10,000 $2.7800
$2.7800 / $7.8000 Buy Now

Part Details for MTMM-131-15-L-S-070

MTMM-131-15-L-S-070 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTMM-131-15-L-S-070 Part Data Attributes

MTMM-131-15-L-S-070 Samtec Inc
Buy Now Datasheet
Compare Parts:
MTMM-131-15-L-S-070 Samtec Inc Board Stacking Connector, 31 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (10) OVER NICKEL
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Rated Current (Signal) 3.2 A
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 31

Alternate Parts for MTMM-131-15-L-S-070

This table gives cross-reference parts and alternative options found for MTMM-131-15-L-S-070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-131-15-L-S-070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MTMM-131-12-G-S-070 Board Stacking Connector, 31 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-131-15-L-S-070 vs MTMM-131-12-G-S-070
MTMM-131-13-L-S-070 Board Stacking Connector, 31 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-131-15-L-S-070 vs MTMM-131-13-L-S-070
MTMM-131-10-T-S-039 Board Stacking Connector, 31 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-131-15-L-S-070 vs MTMM-131-10-T-S-039
MTMM-131-15-G-S-070 Board Stacking Connector, 31 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-131-15-L-S-070 vs MTMM-131-15-G-S-070
MTMM-131-09-G-S-330 Board Stacking Connector, 31 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-131-15-L-S-070 vs MTMM-131-09-G-S-330
MTMM-131-13-G-S-070 Board Stacking Connector, 31 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-131-15-L-S-070 vs MTMM-131-13-G-S-070
MTMM-131-11-L-S-070 Board Stacking Connector, 31 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-131-15-L-S-070 vs MTMM-131-11-L-S-070
MTMM-131-11-T-S-070 Board Stacking Connector, 31 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-131-15-L-S-070 vs MTMM-131-11-T-S-070
MTMM-131-14-T-S-070 Board Stacking Connector, 31 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-131-15-L-S-070 vs MTMM-131-14-T-S-070
MTMM-131-09-F-S-000 Board Stacking Connector, 31 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-131-15-L-S-070 vs MTMM-131-09-F-S-000
Part Number Description Manufacturer Compare
MTMM-131-12-G-S-070 Board Stacking Connector, 31 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-131-15-L-S-070 vs MTMM-131-12-G-S-070
MTMM-131-09-G-S-330 Board Stacking Connector, 31 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-131-15-L-S-070 vs MTMM-131-09-G-S-330
MTMM-131-14-G-S-070 Board Stacking Connector, 31 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-131-15-L-S-070 vs MTMM-131-14-G-S-070
MTMM-131-10-T-S-395 Board Stacking Connector, 31 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-131-15-L-S-070 vs MTMM-131-10-T-S-395
MTMM-131-13-G-S-070 Board Stacking Connector, 31 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-131-15-L-S-070 vs MTMM-131-13-G-S-070
MTMM-131-10-T-S-039 Board Stacking Connector, 31 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-131-15-L-S-070 vs MTMM-131-10-T-S-039
MTMM-131-05-G-S-105 Board Stacking Connector, 31 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-131-15-L-S-070 vs MTMM-131-05-G-S-105
MTMM-131-15-G-S-070 Board Stacking Connector, 31 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-131-15-L-S-070 vs MTMM-131-15-G-S-070

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTMM-131-15-L-S-070 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTMM-131-15-L-S-070 by Samtec Inc

Select Manufacturer
Which Manufacturer of MTMM-131-15-L-S-070 would you like to use for your alert(s)?
  • Please alert me when MTMM-131-15-L-S-070 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTMM-131-15-L-S-070 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTMM-131-15-L-S-070 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTMM-131-15-L-S-070 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTMM-131-15-L-S-070.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTMM-131-15-L-S-070 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: