Part Details for MTMM-130-09-S-Q-361 by Samtec Inc
Overview of MTMM-130-09-S-Q-361 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for MTMM-130-09-S-Q-361
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68X6881
|
Newark | Mtmm-130-09-S-Q-361/ Bulk |Samtec MTMM-130-09-S-Q-361 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$17.0200 / $29.1500 | Buy Now |
DISTI #
MTMM-130-09-S-Q-361-ND
|
DigiKey | 2MM TERMINAL STRIP Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$27.3500 | Buy Now |
DISTI #
MTMM-130-09-S-Q-36
|
Avnet Americas | Conn Unshrouded HDR 120 POS 2mm Solder ST Through Hole - Bulk (Alt: MTMM-130-09-S-Q-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 69 Factory Stock |
|
$17.9400 / $27.3500 | Buy Now |
DISTI #
200-MTMM13009SQ361
|
Mouser Electronics | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch | 0 |
|
$7.3200 / $27.3500 | Order Now |
|
Onlinecomponents.com | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$12.1900 / $31.2600 | Buy Now |
DISTI #
000000000005035674
|
Sager | Headers & Wire Housings Min Qty: 1 | 69 |
|
$15.8200 / $27.3500 | Buy Now |
|
Master Electronics | 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$12.1900 / $31.2600 | Buy Now |
DISTI #
5cd906a5cd7c1c4c385bfc93
|
Samtec | Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 69 |
|
$7.4700 / $22.4300 | Buy Now |
Part Details for MTMM-130-09-S-Q-361
MTMM-130-09-S-Q-361 CAD Models
MTMM-130-09-S-Q-361 Part Data Attributes
|
MTMM-130-09-S-Q-361
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-130-09-S-Q-361
Samtec Inc
Board Stacking Connector, 120 Contact(s), 4 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3.2 A | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MTMM-130-09-S-Q-361
This table gives cross-reference parts and alternative options found for MTMM-130-09-S-Q-361. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-130-09-S-Q-361, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTMM-130-11-G-Q-390 | Samtec Inc | Check for Price | Board Stacking Connector, 120 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | MTMM-130-09-S-Q-361 vs MTMM-130-11-G-Q-390 |
MTMM-130-13-G-Q-225 | Samtec Inc | Check for Price | Board Stacking Connector, 120 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-130-09-S-Q-361 vs MTMM-130-13-G-Q-225 |
MTMM-130-13-G-Q-115 | Samtec Inc | Check for Price | Board Stacking Connector, 120 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | MTMM-130-09-S-Q-361 vs MTMM-130-13-G-Q-115 |
MTMM-130-09-S-Q-330 | Samtec Inc | Check for Price | Board Stacking Connector, 120 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | MTMM-130-09-S-Q-361 vs MTMM-130-09-S-Q-330 |
MTMM-130-13-G-Q-430 | Samtec Inc | Check for Price | Board Stacking Connector, 120 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | MTMM-130-09-S-Q-361 vs MTMM-130-13-G-Q-430 |
MTMM-130-09-G-Q-365 | Samtec Inc | $15.5612 | Board Stacking Connector, 120 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-130-09-S-Q-361 vs MTMM-130-09-G-Q-365 |
MTMM-130-15-L-Q-200 | Samtec Inc | Check for Price | Board Stacking Connector, 120 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-130-09-S-Q-361 vs MTMM-130-15-L-Q-200 |
MTMM-130-10-S-Q-330 | Samtec Inc | $20.3461 | Board Stacking Connector, 120 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | MTMM-130-09-S-Q-361 vs MTMM-130-10-S-Q-330 |
MTMM-130-11-G-Q-160 | Samtec Inc | $15.9459 | Board Stacking Connector, 120 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | MTMM-130-09-S-Q-361 vs MTMM-130-11-G-Q-160 |
MTMM-130-09-G-Q-360 | Samtec Inc | $14.9813 | Board Stacking Connector, 120 Contact(s), 4 Row(s), Male, Straight, Solder Terminal, | MTMM-130-09-S-Q-361 vs MTMM-130-09-G-Q-360 |