Part Details for MTMM-126-13-L-S-500 by Samtec Inc
Overview of MTMM-126-13-L-S-500 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTMM-126-13-L-S-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MTMM-126-13-L-S-500-ND
|
DigiKey | VARIABLE POST HEIGHT HEADER STRI Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.1100 | Buy Now |
DISTI #
MTMM-126-13-L-S-50
|
Avnet Americas | Connector Unshrouded Header 26 Position 2mm Solder Straight Through Hole - Bulk (Alt: MTMM-126-13-L-S-50) Min Qty: 1 Package Multiple: 1 Container: Bulk | 117 Factory Stock |
|
$3.0200 / $5.1100 | Buy Now |
DISTI #
200-MTMM12613LS500
|
Mouser Electronics | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch | 0 |
|
$1.2400 / $5.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3300 / $5.8800 | Buy Now |
DISTI #
85173743
|
Verical | Conn Unshrouded Header HDR 26 POS 2mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 117 |
|
$5.1100 | Buy Now |
DISTI #
000000000006310765
|
Sager | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch Min Qty: 1 | 117 |
|
$2.4800 / $4.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3300 / $5.8800 | Buy Now |
DISTI #
5fe464269eb9618c5ece2362
|
Samtec | Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 117 |
|
$1.2600 / $4.1900 | Buy Now |
Part Details for MTMM-126-13-L-S-500
MTMM-126-13-L-S-500 CAD Models
MTMM-126-13-L-S-500 Part Data Attributes
|
MTMM-126-13-L-S-500
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-126-13-L-S-500
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.079 inch | |
Body Depth | 0.059 inch | |
Body Length | 2.054 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 4.448 N |
Alternate Parts for MTMM-126-13-L-S-500
This table gives cross-reference parts and alternative options found for MTMM-126-13-L-S-500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-126-13-L-S-500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTMM-126-12-T-S-070 | Samtec Inc | Check for Price | Board Stacking Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-126-13-L-S-500 vs MTMM-126-12-T-S-070 |
MTMM-126-10-S-S-395 | Samtec Inc | $6.3697 | Board Stacking Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-126-13-L-S-500 vs MTMM-126-10-S-S-395 |
MTMM-126-04-G-S-075 | Samtec Inc | $4.2584 | Board Stacking Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-126-13-L-S-500 vs MTMM-126-04-G-S-075 |
MTMM-126-07-F-S-305 | Samtec Inc | $3.8597 | Board Stacking Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-126-13-L-S-500 vs MTMM-126-07-F-S-305 |
MTMM-126-07-G-S-320 | Samtec Inc | $4.6042 | Board Stacking Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-126-13-L-S-500 vs MTMM-126-07-G-S-320 |
MTMM-126-09-G-S-315 | Samtec Inc | $4.6989 | Board Stacking Connector, 26 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-126-13-L-S-500 vs MTMM-126-09-G-S-315 |