Datasheets
MTMM-120-12-T-D-544 by:

Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Part Details for MTMM-120-12-T-D-544 by Samtec Inc

Overview of MTMM-120-12-T-D-544 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MTMM-120-12-T-D-544

Part # Distributor Description Stock Price Buy
DISTI # 612-MTMM-120-12-T-D-544-ND
DigiKey VARIABLE POST HEIGHT HEADER STRI Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $4.0500
$4.0500 Buy Now
DISTI # MTMM-120-12-T-D-54
Avnet Americas Conn Unshrouded HDR 40 POS 2mm Solder ST Through Hole - Bulk (Alt: MTMM-120-12-T-D-54) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 177 Factory Stock
  • 1 $4.0500
  • 25 $3.6600
  • 50 $3.4100
  • 100 $3.2400
  • 500 $2.3900
$2.3900 / $4.0500 Buy Now
DISTI # 200-MTMM-120-12TD544
Mouser Electronics Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch 0
  • 1 $4.0500
  • 25 $3.6600
  • 50 $3.4100
  • 100 $3.2400
  • 500 $2.3900
  • 1,000 $2.1100
  • 2,500 $1.5400
  • 5,000 $0.9800
$0.9800 / $4.0500 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $4.6500
  • 50 $3.7800
  • 100 $3.7200
  • 250 $3.5100
  • 500 $2.5600
  • 1,000 $2.2200
  • 2,500 $1.6300
  • 5,000 $1.0500
$1.0500 / $4.6500 Buy Now
Powell Electronics Variable Post Height Header Strips, 2.00 Min Qty: 1 117
  • 1 $4.0500
  • 25 $3.6600
  • 50 $3.4100
  • 100 $3.2400
  • 500 $2.3900
$2.3900 / $4.0500 Buy Now
DISTI # 000000000005905517
Sager Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch Min Qty: 1 177
  • 1 $4.0500
  • 25 $3.6600
  • 50 $3.4100
  • 100 $3.2400
  • 500 $2.3900
  • 1,000 $2.1100
$2.1100 / $4.0500 Buy Now
Master Electronics   RoHS: Compliant 0
  • 5 $4.6500
  • 50 $3.7800
  • 100 $3.7200
  • 250 $3.5100
  • 500 $2.5600
  • 1,000 $2.2200
  • 2,500 $1.6300
  • 5,000 $1.0500
$1.0500 / $4.6500 Buy Now
DISTI # 5cd905adcd7c1c4c385aa402
Samtec Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 177
  • 1 $4.0500
  • 25 $3.6600
  • 50 $3.4100
  • 100 $3.2400
  • 500 $2.3900
  • 1,000 $2.1100
  • 2,500 $1.5400
  • 5,000 $0.9800
$0.9800 / $4.0500 Buy Now

Part Details for MTMM-120-12-T-D-544

MTMM-120-12-T-D-544 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTMM-120-12-T-D-544 Part Data Attributes

MTMM-120-12-T-D-544 Samtec Inc
Buy Now Datasheet
Compare Parts:
MTMM-120-12-T-D-544 Samtec Inc Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD STACKING CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e3
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Rated Current (Signal) 3.2 A
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 40
UL Flammability Code 94V-0

Alternate Parts for MTMM-120-12-T-D-544

This table gives cross-reference parts and alternative options found for MTMM-120-12-T-D-544. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-120-12-T-D-544, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MTMM-120-14-F-D-535 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-120-12-T-D-544 vs MTMM-120-14-F-D-535
MTMM-120-13-F-D-315 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-120-12-T-D-544 vs MTMM-120-13-F-D-315
MTMM-120-08-F-D-236 Board Stacking Connector, Samtec Inc MTMM-120-12-T-D-544 vs MTMM-120-08-F-D-236
MTMM-120-15-F-D-755 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-120-12-T-D-544 vs MTMM-120-15-F-D-755
MTMM-120-08-G-D-145 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-120-12-T-D-544 vs MTMM-120-08-G-D-145
MTMM-120-08-G-D-228 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-120-12-T-D-544 vs MTMM-120-08-G-D-228
MTMM-120-09-F-D-330 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-120-12-T-D-544 vs MTMM-120-09-F-D-330
MTMM-120-15-G-D-450 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-120-12-T-D-544 vs MTMM-120-15-G-D-450
MTMM-120-08-L-D-240 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-120-12-T-D-544 vs MTMM-120-08-L-D-240
MTMM-120-10-G-D-430 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-120-12-T-D-544 vs MTMM-120-10-G-D-430
Part Number Description Manufacturer Compare
TSHC-240-S-06-277-G Board Connector, 40 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Major League Electronics MTMM-120-12-T-D-544 vs TSHC-240-S-06-277-G
MTMM-120-09-G-D-305 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-120-12-T-D-544 vs MTMM-120-09-G-D-305
MTSW-120-09-L-D-054 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, Samtec Inc MTMM-120-12-T-D-544 vs MTSW-120-09-L-D-054
MTSW-120-10-L-D-090-LA Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, Samtec Inc MTMM-120-12-T-D-544 vs MTSW-120-10-L-D-090-LA
MTMM-120-08-L-D-240 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-120-12-T-D-544 vs MTMM-120-08-L-D-240
MTSW-120-13-G-D-104 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Wire Wrap Terminal, Samtec Inc MTMM-120-12-T-D-544 vs MTSW-120-13-G-D-104
MTMM-120-12-G-D-044 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Samtec Inc MTMM-120-12-T-D-544 vs MTMM-120-12-G-D-044
MTMM-120-09-T-D-315 Board Stacking Connector, Samtec Inc MTMM-120-12-T-D-544 vs MTMM-120-09-T-D-315
MTMM-120-15-T-D-745 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-120-12-T-D-544 vs MTMM-120-15-T-D-745
MTMM-120-15-T-D-118 Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-120-12-T-D-544 vs MTMM-120-15-T-D-118

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTMM-120-12-T-D-544 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTMM-120-12-T-D-544 by Samtec Inc

Select Manufacturer
Which Manufacturer of MTMM-120-12-T-D-544 would you like to use for your alert(s)?
  • Please alert me when MTMM-120-12-T-D-544 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTMM-120-12-T-D-544 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTMM-120-12-T-D-544 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTMM-120-12-T-D-544 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTMM-120-12-T-D-544.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTMM-120-12-T-D-544 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: