Datasheets
MTMM-110-07-G-D-397 by: Samtec Inc

Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE

Part Details for MTMM-110-07-G-D-397 by Samtec Inc

Overview of MTMM-110-07-G-D-397 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MTMM-110-07-G-D-397

Part # Distributor Description Stock Price Buy
DISTI # 21W2238
Newark Header, 2 Mm, Through Hole, 20 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole, Product Range:Mtmm Series Rohs Compliant: Yes |Samtec MTMM-110-07-G-D-397 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 435
  • 1 $4.3600
  • 10 $4.1600
  • 100 $3.4900
  • 500 $2.9600
  • 1,000 $2.5100
  • 2,500 $2.3100
  • 5,000 $2.2600
$2.2600 / $4.3600 Buy Now
DISTI # 612-MTMM-110-07-G-D-397-ND
DigiKey 2MM TERMINAL STRIP Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $3.7700
$3.7700 Buy Now
DISTI # MTMM-110-07-G-D-39
Avnet Americas Pin Header, Board-to-Board, 2 mm, 2 Rows, 20 Contacts, Through Hole, MTMM - Bulk (Alt: MTMM-110-07-G-D-39) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 435 Factory Stock
  • 1 $3.7700
  • 25 $3.4100
  • 50 $3.1700
  • 100 $3.0200
  • 500 $2.2300
$2.2300 / $3.7700 Buy Now
DISTI # 200-MTMM11007GD397
Mouser Electronics Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant 15
  • 1 $3.7700
  • 25 $3.4100
  • 50 $3.1700
  • 100 $3.0200
  • 500 $2.2300
  • 1,000 $1.9600
  • 2,500 $1.4400
  • 5,000 $0.9100
$0.9100 / $3.7700 Buy Now
Onlinecomponents.com 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 5 $4.4310
  • 50 $3.5790
  • 100 $3.5250
  • 250 $3.3110
  • 500 $2.4210
  • 1,000 $2.0960
  • 2,500 $1.5250
  • 5,000 $0.9990
$0.9990 / $4.4310 Buy Now
Powell Electronics Variable Post Height Header Strips, 2.00 Min Qty: 1 287
  • 1 $3.7700
  • 25 $3.4100
  • 50 $3.1700
  • 100 $3.0200
  • 500 $2.2300
$2.2300 / $3.7700 Buy Now
DISTI # 000000000002526488
Sager Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch Min Qty: 1 435
  • 1 $3.7700
  • 25 $3.4100
  • 50 $3.1700
  • 100 $3.0200
  • 500 $2.2300
  • 1,000 $1.9600
$1.9600 / $3.7700 Buy Now
Master Electronics 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 5 $4.4310
  • 50 $3.5790
  • 100 $3.5250
  • 250 $3.3110
  • 500 $2.4210
  • 1,000 $2.0960
  • 2,500 $1.5250
  • 5,000 $0.9990
$0.9990 / $4.4310 Buy Now
DISTI # 5cd904fecd7c1c4c3859db87
Samtec Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 435
  • 1 $3.7700
  • 25 $3.4100
  • 50 $3.1700
  • 100 $3.0200
  • 500 $2.2300
  • 1,000 $1.9600
  • 2,500 $1.4400
  • 5,000 $0.9100
$0.9100 / $3.7700 Buy Now

Part Details for MTMM-110-07-G-D-397

MTMM-110-07-G-D-397 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTMM-110-07-G-D-397 Part Data Attributes

MTMM-110-07-G-D-397 Samtec Inc
Buy Now Datasheet
Compare Parts:
MTMM-110-07-G-D-397 Samtec Inc Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Package Description LEAD FREE
Reach Compliance Code compliant
Samacsys Manufacturer SAMTEC
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Rated Current (Signal) 3.2 A
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 20

Alternate Parts for MTMM-110-07-G-D-397

This table gives cross-reference parts and alternative options found for MTMM-110-07-G-D-397. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-110-07-G-D-397, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MTMM-110-07-L-D-100 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-07-G-D-397 vs MTMM-110-07-L-D-100
MTMM-110-06-L-D-236 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-07-G-D-397 vs MTMM-110-06-L-D-236
MTMM-110-07-G-D-275 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-110-07-G-D-397 vs MTMM-110-07-G-D-275
MTMM-110-07-L-D-270 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-110-07-G-D-397 vs MTMM-110-07-L-D-270
MTMM-110-06-L-D-240 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-110-07-G-D-397 vs MTMM-110-06-L-D-240
MTMM-110-06-S-D-205 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-07-G-D-397 vs MTMM-110-06-S-D-205
MTMM-110-07-L-D-225 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-110-07-G-D-397 vs MTMM-110-07-L-D-225
HTSHC-210-D-07-316-T Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle Major League Electronics MTMM-110-07-G-D-397 vs HTSHC-210-D-07-316-T
MTMM-110-06-L-D-196 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-07-G-D-397 vs MTMM-110-06-L-D-196
MTMM-110-07-G-D-200 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-110-07-G-D-397 vs MTMM-110-07-G-D-200
Part Number Description Manufacturer Compare
MTMM-110-07-T-D-005 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-110-07-G-D-397 vs MTMM-110-07-T-D-005
MTMM-110-07-T-D-302 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-110-07-G-D-397 vs MTMM-110-07-T-D-302
MTMM-110-07-S-D-120 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-07-G-D-397 vs MTMM-110-07-S-D-120
MTMM-110-07-T-D-240 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-110-07-G-D-397 vs MTMM-110-07-T-D-240
MTMM-110-06-H-D-169 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-07-G-D-397 vs MTMM-110-06-H-D-169
MTMM-110-07-T-D-090 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-110-07-G-D-397 vs MTMM-110-07-T-D-090
MTMM-110-07-TM-D-275 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-110-07-G-D-397 vs MTMM-110-07-TM-D-275
MTMM-110-07-T-D-236 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-110-07-G-D-397 vs MTMM-110-07-T-D-236
MTMM-110-07-L-D-255 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-110-07-G-D-397 vs MTMM-110-07-L-D-255
MTMM-110-06-L-D-225 Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-110-07-G-D-397 vs MTMM-110-06-L-D-225

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTMM-110-07-G-D-397 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTMM-110-07-G-D-397 by Samtec Inc

  • Please alert me when MTMM-110-07-G-D-397 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MTMM-110-07-G-D-397 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTMM-110-07-G-D-397 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MTMM-110-07-G-D-397 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTMM-110-07-G-D-397.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTMM-110-07-G-D-397 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: