Datasheets
MTMM-106-09-G-D-196 by:

Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Part Details for MTMM-106-09-G-D-196 by Samtec Inc

Overview of MTMM-106-09-G-D-196 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for MTMM-106-09-G-D-196

Part # Distributor Description Stock Price Buy
DISTI # MTMM-106-09-G-D-19
Avnet Americas Conn Unshrouded Header HDR 12 POS 2mm Solder ST Thru-Hole - Bulk (Alt: MTMM-106-09-G-D-19) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 20 $2.1100
  • 25 $1.9300
  • 100 $1.2900
  • 1,000 $1.2200
  • 5,000 $1.1700
  • 20,834 $1.0100
  • 41,667 $0.9480
$0.9480 / $2.1100 Buy Now
DISTI # 000000000003215409
Sager Headers & Wire Housings 0
Buy Now
Master Electronics 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 20 $2.1100
  • 25 $1.9300
  • 100 $1.2900
  • 1,000 $1.2200
  • 5,000 $1.1700
  • 20,834 $1.0100
  • 41,667 $0.9480
$0.9480 / $2.1100 Buy Now

Part Details for MTMM-106-09-G-D-196

MTMM-106-09-G-D-196 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTMM-106-09-G-D-196 Part Data Attributes

MTMM-106-09-G-D-196 Samtec Inc
Buy Now Datasheet
Compare Parts:
MTMM-106-09-G-D-196 Samtec Inc Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (20) OVER NICKEL (50)
Contact Finish Termination Gold (Au) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Rated Current (Signal) 3.2 A
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 12

Alternate Parts for MTMM-106-09-G-D-196

This table gives cross-reference parts and alternative options found for MTMM-106-09-G-D-196. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-106-09-G-D-196, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MTMM-106-11-T-D-415 Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-106-09-G-D-196 vs MTMM-106-11-T-D-415
MTMM-106-08-G-D-250 Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-106-09-G-D-196 vs MTMM-106-08-G-D-250
MTMM-106-08-L-D-230 Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-106-09-G-D-196 vs MTMM-106-08-L-D-230
MTMM-106-08-F-D-320 Board Stacking Connector, Samtec Inc MTMM-106-09-G-D-196 vs MTMM-106-08-F-D-320
MTMM-106-09-S-D-265 Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-106-09-G-D-196 vs MTMM-106-09-S-D-265
MTMM-106-08-G-D-295 Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-106-09-G-D-196 vs MTMM-106-08-G-D-295
MTMM-106-09-L-D-070 Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-106-09-G-D-196 vs MTMM-106-09-L-D-070
MTMM-106-11-G-D-450 Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-106-09-G-D-196 vs MTMM-106-11-G-D-450
HTSHC-206-D-07-316-G Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle Major League Electronics MTMM-106-09-G-D-196 vs HTSHC-206-D-07-316-G
MTMM-106-09-F-D-345 Board Stacking Connector, Samtec Inc MTMM-106-09-G-D-196 vs MTMM-106-09-F-D-345
Part Number Description Manufacturer Compare
MTMM-106-07-G-D-345 Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-106-09-G-D-196 vs MTMM-106-07-G-D-345
HTSHC-206-D-07-316-G Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Receptacle Major League Electronics MTMM-106-09-G-D-196 vs HTSHC-206-D-07-316-G
MTMM-106-08-G-D-250 Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-106-09-G-D-196 vs MTMM-106-08-G-D-250
MTMM-106-11-T-D-415 Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-106-09-G-D-196 vs MTMM-106-11-T-D-415
MTMM-106-11-H-D-450 Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-106-09-G-D-196 vs MTMM-106-11-H-D-450
TSHC-206-D-07-316-H Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle Major League Electronics MTMM-106-09-G-D-196 vs TSHC-206-D-07-316-H
MTMM-106-08-G-D-300 Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-106-09-G-D-196 vs MTMM-106-08-G-D-300
MTMM-106-11-T-D-325 Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Samtec Inc MTMM-106-09-G-D-196 vs MTMM-106-11-T-D-325
MTMM-106-08-L-D-325 Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-106-09-G-D-196 vs MTMM-106-08-L-D-325
MTMM-106-08-F-D-078 Board Stacking Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-106-09-G-D-196 vs MTMM-106-08-F-D-078

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTMM-106-09-G-D-196 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTMM-106-09-G-D-196 by Samtec Inc

Select Manufacturer
Which Manufacturer of MTMM-106-09-G-D-196 would you like to use for your alert(s)?
  • Please alert me when MTMM-106-09-G-D-196 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTMM-106-09-G-D-196 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTMM-106-09-G-D-196 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTMM-106-09-G-D-196 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTMM-106-09-G-D-196.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTMM-106-09-G-D-196 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: