MTMM-106-08-S-S-269
Description: Board Connector,

Overview of MTMM-106-08-S-S-269 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MTMM-106-08-S-S-269 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MTMM-106-08-S-S-26
Avnet Americas Conn Unshrouded Header HDR 6 POS 2mm Solder ST Thru-Hole - Bulk (Alt: MTMM-106-08-S-S-26) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 23 $1.8100
  • 25 $1.7100
  • 50 $1.1900
  • 100 $1.0500
  • 250 $1.0000
  • 500 $0.9480
  • 1,000 $0.9040
$0.9040 / $1.8100 Buy Now
DISTI # 000000000002217352
Sager Headers & Wire Housings 0
Buy Now
Master Electronics 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 23 $1.8100
  • 25 $1.7100
  • 50 $1.1900
  • 100 $1.0500
  • 250 $1.0000
  • 500 $0.9480
  • 1,000 $0.9040
$0.9040 / $1.8100 Buy Now

CAD Models for MTMM-106-08-S-S-269 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MTMM-106-08-S-S-269 by Samtec Inc

MTMM-106-08-S-S-269
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Body Breadth
0.079 inch
Body Depth
0.059 inch
Body Length
0.474 inch
Connector Type
BOARD CONNECTOR
Contact Finish Termination
Tin (Sn) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
Filter Feature
NO
Insulator Color
BLACK
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e3
Mating Contact Pitch
0.079 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
1
Number of Rows Loaded
1
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
Plating Thickness
30u inch
Rated Current (Signal)
3.2 A
Reference Standard
UL
Terminal Length
0.148 inch
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
6
UL Flammability Code
94V-0
Withdrawl Force-Min
4.448 N
Want to compare parts?
  1. MTMM-106-08-S-S-269
    Samtec Inc
    Board Connector,
    VS

Alternate Parts for MTMM-106-08-S-S-269

This table gives cross-reference parts and alternative options found for MTMM-106-08-S-S-269. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-106-08-S-S-269, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTMM-106-06-G-S-338 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Samtec Inc MTMM-106-08-S-S-269 vs MTMM-106-06-G-S-338
MTMM-106-08-L-S-300 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-106-08-S-S-269 vs MTMM-106-08-L-S-300
MTMM-106-05-S-S-002 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-106-08-S-S-269 vs MTMM-106-05-S-S-002
MTMM-106-06-F-S-005 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-106-08-S-S-269 vs MTMM-106-06-F-S-005
MTMM-106-10-T-S-140 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-106-08-S-S-269 vs MTMM-106-10-T-S-140
MTMM-106-07-G-S-285 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-106-08-S-S-269 vs MTMM-106-07-G-S-285
MTMM-106-05-L-S-283 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-106-08-S-S-269 vs MTMM-106-05-L-S-283
MTMM-106-09-F-S-175 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-106-08-S-S-269 vs MTMM-106-09-F-S-175
MTMM-106-05-G-S-205 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-106-08-S-S-269 vs MTMM-106-05-G-S-205
MTMM-106-07-S-S-140 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-106-08-S-S-269 vs MTMM-106-07-S-S-140
Part Number Description Manufacturer Compare
MTMM-106-06-S-S-180 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-106-08-S-S-269 vs MTMM-106-06-S-S-180
MTMM-106-09-G-S-200 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-106-08-S-S-269 vs MTMM-106-09-G-S-200
MTMM-106-05-G-S-186 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-106-08-S-S-269 vs MTMM-106-05-G-S-186
MTMM-106-08-G-S-070 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-106-08-S-S-269 vs MTMM-106-08-G-S-070
MTMM-106-08-T-S-013 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-106-08-S-S-269 vs MTMM-106-08-T-S-013
MTMM-106-07-S-S-180 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-106-08-S-S-269 vs MTMM-106-07-S-S-180
MTMM-106-07-G-S-007 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-106-08-S-S-269 vs MTMM-106-07-G-S-007
MTMM-106-09-G-S-375 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-106-08-S-S-269 vs MTMM-106-09-G-S-375
MTMM-106-06-G-S-255 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-106-08-S-S-269 vs MTMM-106-06-G-S-255
MTMM-106-06-G-S-020 Board Stacking Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-106-08-S-S-269 vs MTMM-106-06-G-S-020

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTMM-106-08-S-S-269 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTMM-106-08-S-S-269 by Samtec Inc

Select Manufacturer
Which Manufacturer of MTMM-106-08-S-S-269 would you like to use for your alert(s)?
  • Please alert me when MTMM-106-08-S-S-269 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTMM-106-08-S-S-269 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTMM-106-08-S-S-269 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTMM-106-08-S-S-269 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTMM-106-08-S-S-269.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTMM-106-08-S-S-269 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: