There are no models available for this part yet.
Overview of MTMM-105-04-S-D-154 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for MTMM-105-04-S-D-154 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MTMM-105-04-S-D-15
|
Avnet Americas | Variable Post Height Header Strips, 2.00 mm P - Bulk (Alt: MTMM-105-04-S-D-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 823 Factory Stock |
|
$1.3500 / $2.9800 | Buy Now | |
DISTI #
200-MTMM10504SD154
|
Mouser Electronics | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch | 0 |
|
$0.5500 / $2.9800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8960 / $2.6350 | Buy Now | ||
DISTI #
000000000006409204
|
Sager | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch Min Qty: 1 | 823 |
|
$1.1900 / $2.9800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.8960 / $2.6350 | Buy Now | ||
DISTI #
5f17f6ba38482522bad1e8a5
|
Samtec | Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 823 |
|
$0.5500 / $2.9800 | Buy Now |
CAD Models for MTMM-105-04-S-D-154 by Samtec Inc
Part Data Attributes for MTMM-105-04-S-D-154 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Type
|
BOARD STACKING CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Option
|
GENERAL PURPOSE
|
Rated Current (Signal)
|
3.2 A
|
Terminal Pitch
|
2 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
10
|
UL Flammability Code
|
94V-0
|
Alternate Parts for MTMM-105-04-S-D-154
This table gives cross-reference parts and alternative options found for MTMM-105-04-S-D-154. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-105-04-S-D-154, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTMM-105-05-S-D-195 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-105-04-S-D-154 vs MTMM-105-05-S-D-195 |
MTMM-105-04-SM-D-195 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Samtec Inc | MTMM-105-04-S-D-154 vs MTMM-105-04-SM-D-195 |
MTMM-105-04-F-D-140 | Board Stacking Connector, | Samtec Inc | MTMM-105-04-S-D-154 vs MTMM-105-04-F-D-140 |
MTMM-105-05-F-D-020 | Board Stacking Connector, | Samtec Inc | MTMM-105-04-S-D-154 vs MTMM-105-05-F-D-020 |
MTMM-105-04-T-D-230 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-105-04-S-D-154 vs MTMM-105-04-T-D-230 |
MTMM-105-04-L-D-205 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-105-04-S-D-154 vs MTMM-105-04-L-D-205 |
MTMM-105-04-L-D-138 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-105-04-S-D-154 vs MTMM-105-04-L-D-138 |
MTMM-105-05-L-D-225 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTMM-105-04-S-D-154 vs MTMM-105-05-L-D-225 |
MTMM-105-05-F-D-200 | Board Stacking Connector | Samtec Inc | MTMM-105-04-S-D-154 vs MTMM-105-05-F-D-200 |
MTMM-105-04-L-D-155 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTMM-105-04-S-D-154 vs MTMM-105-04-L-D-155 |