MTMM-105-03-G-S-130
Description: Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT

Overview of MTMM-105-03-G-S-130 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MTMM-105-03-G-S-130 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MTMM-105-03-G-S-13
Avnet Americas Conn Unshrouded Header HDR 5 POS 2mm Solder ST Thru-Hole - Bulk (Alt: MTMM-105-03-G-S-13) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 40 $1.0600
$1.0600 Buy Now
DISTI # 000000000003596225
Sager Headers & Wire Housings 0
Buy Now
Master Electronics 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 40 $1.0600
$1.0600 Buy Now

CAD Models for MTMM-105-03-G-S-130 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MTMM-105-03-G-S-130 by Samtec Inc

MTMM-105-03-G-S-130
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (20) OVER NICKEL (50)
Contact Finish Termination
GOLD
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Rated Current (Signal)
3.2 A
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
5
Want to compare parts?
  1. MTMM-105-03-G-S-130
    Samtec Inc
    Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
    VS

Alternate Parts for MTMM-105-03-G-S-130

This table gives cross-reference parts and alternative options found for MTMM-105-03-G-S-130. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-105-03-G-S-130, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTMM-105-02-G-S-157 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-105-03-G-S-130 vs MTMM-105-02-G-S-157
MTMM-105-05-F-S-177 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-105-03-G-S-130 vs MTMM-105-05-F-S-177
MTMM-105-03-L-S-138 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-105-03-G-S-130 vs MTMM-105-03-L-S-138
MTMM-105-02-L-S-098 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-105-03-G-S-130 vs MTMM-105-02-L-S-098
MTMM-105-04-F-S-150 Board Stacking Connector, Samtec Inc MTMM-105-03-G-S-130 vs MTMM-105-04-F-S-150
MTMM-105-05-T-S-180 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-105-03-G-S-130 vs MTMM-105-05-T-S-180
MTMM-105-05-L-S-175 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-105-03-G-S-130 vs MTMM-105-05-L-S-175
MTMM-105-05-T-S-220 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-105-03-G-S-130 vs MTMM-105-05-T-S-220
MTMM-105-05-T-S-235 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-105-03-G-S-130 vs MTMM-105-05-T-S-235
MTMM-105-03-F-S-205 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-105-03-G-S-130 vs MTMM-105-03-F-S-205
Part Number Description Manufacturer Compare
MTMM-105-04-F-S-264 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE Samtec Inc MTMM-105-03-G-S-130 vs MTMM-105-04-F-S-264
MTMM-105-05-T-S-240 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-105-03-G-S-130 vs MTMM-105-05-T-S-240
MTMM-105-02-G-S-105 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-105-03-G-S-130 vs MTMM-105-02-G-S-105
MTMM-105-05-F-S-080 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-105-03-G-S-130 vs MTMM-105-05-F-S-080
MTMM-105-04-G-S-138 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-105-03-G-S-130 vs MTMM-105-04-G-S-138
MTMM-105-04-G-S-190 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-105-03-G-S-130 vs MTMM-105-04-G-S-190
MTMM-105-04-G-S-170 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-105-03-G-S-130 vs MTMM-105-04-G-S-170
MTMM-105-05-F-S-180 Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc MTMM-105-03-G-S-130 vs MTMM-105-05-F-S-180
MTMM-105-02-G-S-050 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-105-03-G-S-130 vs MTMM-105-02-G-S-050
MTMM-105-02-S-S-128 Board Stacking Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-105-03-G-S-130 vs MTMM-105-02-S-S-128

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTMM-105-03-G-S-130 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTMM-105-03-G-S-130 by Samtec Inc

Select Manufacturer
Which Manufacturer of MTMM-105-03-G-S-130 would you like to use for your alert(s)?
  • Please alert me when MTMM-105-03-G-S-130 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTMM-105-03-G-S-130 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTMM-105-03-G-S-130 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTMM-105-03-G-S-130 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTMM-105-03-G-S-130.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTMM-105-03-G-S-130 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: