MTMM-104-04-S-S-180
Description: Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,

Overview of MTMM-104-04-S-S-180 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Industrial Automation Aerospace and Defense Telecommunications

Price & Stock for MTMM-104-04-S-S-180 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MTMM-104-04-S-S-18
Avnet Americas Conn Unshrouded Header HDR 4 POS 2mm Solder ST Thru-Hole - Bulk (Alt: MTMM-104-04-S-S-18) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ
Onlinecomponents.com 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 38 $1.1100
$1.1100 Buy Now
DISTI # 000000000002679046
Sager Headers & Wire Housings 0
Buy Now
Master Electronics 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 38 $1.1100
$1.1100 Buy Now

CAD Models for MTMM-104-04-S-S-180 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MTMM-104-04-S-S-180 by Samtec Inc

MTMM-104-04-S-S-180
Samtec Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Connector Type
BOARD STACKING CONNECTOR
Contact Finish Mating
GOLD (30)
Contact Finish Termination
MATTE TIN
Contact Gender
MALE
Contact Material
PHOSPHOR BRONZE
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e3
MIL Conformance
NO
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number of Rows Loaded
1
Option
GENERAL PURPOSE
Rated Current (Signal)
3.2 A
Terminal Pitch
2 mm
Termination Type
SOLDER
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. MTMM-104-04-S-S-180
    Samtec Inc
    Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for MTMM-104-04-S-S-180

This table gives cross-reference parts and alternative options found for MTMM-104-04-S-S-180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-104-04-S-S-180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTMM-104-02-L-S-005 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-104-04-S-S-180 vs MTMM-104-02-L-S-005
MTMM-104-02-T-S-030 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-104-04-S-S-180 vs MTMM-104-02-T-S-030
MTMM-104-02-F-S-075 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-104-04-S-S-180 vs MTMM-104-02-F-S-075
MTMM-104-04-T-S-160 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-104-04-S-S-180 vs MTMM-104-04-T-S-160
MTMM-104-02-L-S-070 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-104-04-S-S-180 vs MTMM-104-02-L-S-070
MTMM-104-04-F-S-150 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-104-04-S-S-180 vs MTMM-104-04-F-S-150
MTMM-104-04-G-S-138 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-104-04-S-S-180 vs MTMM-104-04-G-S-138
MTMM-104-02-F-S-130 Board Stacking Connector, Samtec Inc MTMM-104-04-S-S-180 vs MTMM-104-02-F-S-130
MTMM-104-02-T-S-001 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-104-04-S-S-180 vs MTMM-104-02-T-S-001
MTMM-104-02-F-S-137 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.078 inch Pitch, Solder Terminal, Black Insulator, Samtec Inc MTMM-104-04-S-S-180 vs MTMM-104-02-F-S-137
Part Number Description Manufacturer Compare
MTMM-104-04-F-S-118 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-104-04-S-S-180 vs MTMM-104-04-F-S-118
MTMM-104-04-S-S-150 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-104-04-S-S-180 vs MTMM-104-04-S-S-150
MTMM-104-03-G-S-070 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-104-04-S-S-180 vs MTMM-104-03-G-S-070
MTMM-104-04-S-S-010 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-104-04-S-S-180 vs MTMM-104-04-S-S-010
MTMM-104-03-G-S-040 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-104-04-S-S-180 vs MTMM-104-03-G-S-040
MTMM-104-02-T-S-100 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-104-04-S-S-180 vs MTMM-104-02-T-S-100
MTMM-104-04-F-S-100 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-104-04-S-S-180 vs MTMM-104-04-F-S-100
MTMM-104-04-T-S-185 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-104-04-S-S-180 vs MTMM-104-04-T-S-185
MTMM-104-03-G-S-130 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-104-04-S-S-180 vs MTMM-104-03-G-S-130
MTMM-104-02-S-S-090 Board Stacking Connector, 4 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-104-04-S-S-180 vs MTMM-104-02-S-S-090

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTMM-104-04-S-S-180 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTMM-104-04-S-S-180 by Samtec Inc

Select Manufacturer
Which Manufacturer of MTMM-104-04-S-S-180 would you like to use for your alert(s)?
  • Please alert me when MTMM-104-04-S-S-180 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTMM-104-04-S-S-180 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTMM-104-04-S-S-180 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTMM-104-04-S-S-180 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTMM-104-04-S-S-180.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTMM-104-04-S-S-180 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: