Datasheets
MTMM-103-15-T-D-188 by:

Board Stacking Connector,

Part Details for MTMM-103-15-T-D-188 by Samtec Inc

Overview of MTMM-103-15-T-D-188 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Industrial Automation Aerospace and Defense Telecommunications

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for MTMM-103-15-T-D-188

Part # Distributor Description Stock Price Buy
DISTI # 612-MTMM-103-15-T-D-188-ND
DigiKey VARIABLE POST HEIGHT HEADER STRI Min Qty: 1 Lead time: 6 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $0.9800
$0.9800 Buy Now
DISTI # MTMM-103-15-T-D-18
Avnet Americas Connector Unshrouded Header 6 Position 2mm Solder Straight Through Hole - Bulk (Alt: MTMM-103-15-T-D-18) Min Qty: 1 Package Multiple: 1 Container: Bulk 1236 Factory Stock
  • 1 $0.9800
  • 50 $0.7600
  • 100 $0.6200
  • 500 $0.5300
  • 1,000 $0.4333
$0.4333 / $0.9800 Buy Now
DISTI # 200-MTMM10315TD188
Mouser Electronics Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch 0
  • 1 $0.9800
  • 50 $0.7600
  • 100 $0.6200
  • 500 $0.5300
  • 1,000 $0.3900
  • 2,000 $0.3400
  • 5,000 $0.2500
  • 10,000 $0.1600
$0.1600 / $0.9800 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 50 $0.7680
  • 250 $0.6630
  • 1,000 $0.4400
  • 2,500 $0.3827
  • 5,000 $0.2858
  • 7,500 $0.2815
$0.2815 / $0.7680 Buy Now
DISTI # 000000000006310569
Sager Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch Min Qty: 1 1236
  • 1 $0.9800
  • 50 $0.7600
  • 100 $0.6200
  • 500 $0.5300
  • 1,000 $0.3900
  • 2,000 $0.3400
$0.3400 / $0.9800 Buy Now
Master Electronics   RoHS: Compliant 0
  • 50 $0.7680
  • 250 $0.6630
  • 1,000 $0.4400
  • 2,500 $0.3827
  • 5,000 $0.2858
  • 7,500 $0.2815
$0.2815 / $0.7680 Buy Now
DISTI # 612629fa92b304ebcf13a12c
Samtec Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 1236
  • 1 $0.9850
  • 50 $0.7650
  • 100 $0.6180
  • 500 $0.5260
  • 1,000 $0.3880
  • 2,000 $0.3420
  • 5,000 $0.2510
  • 10,000 $0.1590
$0.1590 / $0.9850 Buy Now

Part Details for MTMM-103-15-T-D-188

MTMM-103-15-T-D-188 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTMM-103-15-T-D-188 Part Data Attributes

MTMM-103-15-T-D-188 Samtec Inc
Buy Now Datasheet
Compare Parts:
MTMM-103-15-T-D-188 Samtec Inc Board Stacking Connector,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
Body Breadth 0.155 inch
Body Depth 0.059 inch
Body Length 0.237 inch
Connector Type BOARD CONNECTOR
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier
Contact Gender MALE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
Filter Feature NO
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
JESD-609 Code e3
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2 mm
Rated Current (Signal) 3.2 A
Reference Standard UL
Terminal Length 0.583 inch
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 6
UL Flammability Code 94V-0
Withdrawl Force-Min 4.448 N

Alternate Parts for MTMM-103-15-T-D-188

This table gives cross-reference parts and alternative options found for MTMM-103-15-T-D-188. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-103-15-T-D-188, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MTMM-103-15-S-D-120 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-103-15-T-D-188 vs MTMM-103-15-S-D-120
MTMM-103-13-G-D-516 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-103-15-T-D-188 vs MTMM-103-13-G-D-516
MTMM-103-11-G-D-037 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-103-15-T-D-188 vs MTMM-103-11-G-D-037
MTMM-103-12-F-D-125 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-103-15-T-D-188 vs MTMM-103-12-F-D-125
MTMM-103-11-G-D-314 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-103-15-T-D-188 vs MTMM-103-11-G-D-314
MTMM-103-10-G-D-135 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-103-15-T-D-188 vs MTMM-103-10-G-D-135
MTMM-103-10-S-D-385 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-103-15-T-D-188 vs MTMM-103-10-S-D-385
MTMM-103-11-G-D-275 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-103-15-T-D-188 vs MTMM-103-11-G-D-275
MTMM-103-13-T-D-551 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-103-15-T-D-188 vs MTMM-103-13-T-D-551
MTMM-103-12-F-D-254 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-103-15-T-D-188 vs MTMM-103-12-F-D-254
Part Number Description Manufacturer Compare
MTMM-103-11-F-D-121 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.078 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc MTMM-103-15-T-D-188 vs MTMM-103-11-F-D-121
MTMM-103-15-G-D-560 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-103-15-T-D-188 vs MTMM-103-15-G-D-560
MTMM-103-13-T-D-400 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-103-15-T-D-188 vs MTMM-103-13-T-D-400
MTMM-103-13-G-D-157 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-103-15-T-D-188 vs MTMM-103-13-G-D-157
MTMM-103-10-S-D-385 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-103-15-T-D-188 vs MTMM-103-10-S-D-385
MTMM-103-10-T-D-082 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-103-15-T-D-188 vs MTMM-103-10-T-D-082
MTMM-103-10-T-D-009 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-103-15-T-D-188 vs MTMM-103-10-T-D-009
MTMM-103-11-G-D-275 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-103-15-T-D-188 vs MTMM-103-11-G-D-275
MTMM-103-15-S-D-360 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-103-15-T-D-188 vs MTMM-103-15-S-D-360
MTMM-103-11-T-D-058 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-103-15-T-D-188 vs MTMM-103-11-T-D-058

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTMM-103-15-T-D-188 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTMM-103-15-T-D-188 by Samtec Inc

Select Manufacturer
Which Manufacturer of MTMM-103-15-T-D-188 would you like to use for your alert(s)?
  • Please alert me when MTMM-103-15-T-D-188 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTMM-103-15-T-D-188 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTMM-103-15-T-D-188 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTMM-103-15-T-D-188 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTMM-103-15-T-D-188.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTMM-103-15-T-D-188 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: