Datasheets
MTMM-103-15-G-D-692 by:

Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Part Details for MTMM-103-15-G-D-692 by Samtec Inc

Overview of MTMM-103-15-G-D-692 by Samtec Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DBL5W5P543A40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB.
DEL2V2P543H40LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness.
DC8W8P500H30LF Amphenol Communications Solutions D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness.

Price & Stock for MTMM-103-15-G-D-692

Part # Distributor Description Stock Price Buy
DISTI # 20W3133
Newark Header, 2 Mm, Through Hole, 6 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2Mm, No. Of Rows:2Rows, No. Of Contacts:6Contacts, Contact Termination Type:Through Hole, Product Range:Mtmm Series, Connector Shroud:Unshrouded Rohs Compliant: Yes |Samtec MTMM-103-15-G-D-692 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $1.6600
  • 10 $1.5000
  • 100 $1.2800
  • 500 $1.0800
  • 1,000 $0.9180
  • 2,500 $0.8520
  • 5,000 $0.8160
  • 10,000 $0.7980
$0.7980 / $1.6600 Buy Now
DISTI # 3937-MTMM-103-15-G-D-692-ND
DigiKey CONN HEADER VERT 6POS 2MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 816
In Stock
  • 1 $3.6700
  • 50 $2.8546
  • 100 $2.3091
  • 500 $1.9636
  • 1,000 $1.4364
$1.4364 / $3.6700 Buy Now
DISTI # 612-MTMM-103-15-G-D-692-ND
DigiKey CONN HEADER VERT 6POS 2MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $2.0200
$2.0200 Buy Now
DISTI # MTMM-103-15-G-D-69
Avnet Americas Pin Header, Board-to-Board, 2 mm, 2 Rows, 6 Contacts, Through Hole, MTMM Series - Bulk (Alt: MTMM-103-15-G-D-69) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 1236 Factory Stock
  • 1 $2.0200
  • 50 $1.5700
  • 100 $1.2700
  • 500 $1.0800
  • 1,000 $0.7900
$0.7900 / $2.0200 Buy Now
DISTI # 200-MTMM10315GD692
Mouser Electronics Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant 0
  • 1 $2.0200
  • 100 $1.2700
  • 500 $1.0800
  • 1,000 $0.7900
  • 2,500 $0.7000
  • 5,000 $0.5100
  • 10,000 $0.3300
$0.3300 / $2.0200 Order Now
Onlinecomponents.com 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 25 $1.5380
  • 250 $1.2500
  • 500 $1.1940
  • 1,000 $0.8570
  • 2,500 $0.7400
  • 5,000 $0.5620
  • 7,500 $0.5470
$0.5470 / $1.5380 Buy Now
Powell Electronics Variable Post Height Header Strips, 2.00 Min Qty: 1 816
  • 1 $2.0200
  • 50 $1.5700
  • 100 $1.2700
  • 500 $1.0800
  • 1,000 $0.7900
$0.7900 / $2.0200 Buy Now
DISTI # 000000000002525324
Sager Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch Min Qty: 1 1236
  • 1 $2.0200
  • 50 $1.5700
  • 100 $1.2700
  • 500 $1.0800
  • 1,000 $0.7900
  • 2,000 $0.7000
$0.7000 / $2.0200 Buy Now
Master Electronics 2.00 mm Variable Post Height Terminal Strip RoHS: Compliant 0
  • 25 $1.5380
  • 250 $1.2500
  • 500 $1.1940
  • 1,000 $0.8570
  • 2,500 $0.7400
  • 5,000 $0.5620
  • 7,500 $0.5470
$0.5470 / $1.5380 Buy Now
DISTI # 5cd90496cd7c1c4c38596317
Samtec Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 1236
  • 1 $2.0200
  • 50 $1.5700
  • 100 $1.2700
  • 500 $1.0800
  • 1,000 $0.7900
  • 2,000 $0.7000
  • 5,000 $0.5100
  • 10,000 $0.3300
$0.3300 / $2.0200 Buy Now

Part Details for MTMM-103-15-G-D-692

MTMM-103-15-G-D-692 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MTMM-103-15-G-D-692 Part Data Attributes

MTMM-103-15-G-D-692 Samtec Inc
Buy Now Datasheet
Compare Parts:
MTMM-103-15-G-D-692 Samtec Inc Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SAMTEC INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Connector Type BOARD STACKING CONNECTOR
Contact Finish Mating GOLD (20) OVER NICKEL (50)
Contact Finish Termination GOLD OVER NICKEL
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 2
Option GENERAL PURPOSE
Rated Current (Signal) 3.2 A
Terminal Pitch 2 mm
Termination Type SOLDER
Total Number of Contacts 6
UL Flammability Code 94V-0

Alternate Parts for MTMM-103-15-G-D-692

This table gives cross-reference parts and alternative options found for MTMM-103-15-G-D-692. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-103-15-G-D-692, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MTMM-103-14-S-D-550 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-103-15-G-D-692 vs MTMM-103-14-S-D-550
MTMM-103-03-S-D-132 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-103-15-G-D-692 vs MTMM-103-03-S-D-132
MTMM-103-02-F-D-089 Board Stacking Connector, Samtec Inc MTMM-103-15-G-D-692 vs MTMM-103-02-F-D-089
MTMM-103-14-G-D-590 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-103-15-G-D-692 vs MTMM-103-14-G-D-590
MTMM-103-02-T-D-109 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-103-15-G-D-692 vs MTMM-103-02-T-D-109
MTMM-103-13-F-D-500 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-103-15-G-D-692 vs MTMM-103-13-F-D-500
MTMM-103-14-F-D-345 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-103-15-G-D-692 vs MTMM-103-14-F-D-345
MTMM-103-13-G-D-500 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-103-15-G-D-692 vs MTMM-103-13-G-D-500
MTMM-103-14-G-D-195 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-103-15-G-D-692 vs MTMM-103-14-G-D-195
MTMM-103-15-S-D-000 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-103-15-G-D-692 vs MTMM-103-15-S-D-000
Part Number Description Manufacturer Compare
MTMM-103-05-F-D-255 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Black Insulator, Samtec Inc MTMM-103-15-G-D-692 vs MTMM-103-05-F-D-255
MTMM-103-03-T-D-209 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-103-15-G-D-692 vs MTMM-103-03-T-D-209
MTMM-103-02-S-D-101 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-103-15-G-D-692 vs MTMM-103-02-S-D-101
MTMM-103-15-G-D-680 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-103-15-G-D-692 vs MTMM-103-15-G-D-680
MTMM-103-03-G-D-239 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-103-15-G-D-692 vs MTMM-103-03-G-D-239
MTMM-103-05-G-D-270 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-103-15-G-D-692 vs MTMM-103-05-G-D-270
MTMM-103-15-G-D-335 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-103-15-G-D-692 vs MTMM-103-15-G-D-335
MTMM-103-14-G-D-600 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTMM-103-15-G-D-692 vs MTMM-103-14-G-D-600
MTMM-103-15-G-D-650 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-103-15-G-D-692 vs MTMM-103-15-G-D-650
MTMM-103-04-T-D-181 Board Stacking Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTMM-103-15-G-D-692 vs MTMM-103-04-T-D-181

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTMM-103-15-G-D-692 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTMM-103-15-G-D-692 by Samtec Inc

Select Manufacturer
Which Manufacturer of MTMM-103-15-G-D-692 would you like to use for your alert(s)?
  • Please alert me when MTMM-103-15-G-D-692 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTMM-103-15-G-D-692 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTMM-103-15-G-D-692 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTMM-103-15-G-D-692 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTMM-103-15-G-D-692.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTMM-103-15-G-D-692 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: