Part Details for MTMM-103-14-T-S-307 by Samtec Inc
Overview of MTMM-103-14-T-S-307 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for MTMM-103-14-T-S-307
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MTMM-103-14-T-S-307-ND
|
DigiKey | VARIABLE POST HEIGHT HEADER STRI Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5600 | Buy Now |
DISTI #
MTMM-103-14-T-S-30
|
Avnet Americas | Connector Unshrouded Header 3 Position 2mm Solder Straight Through Hole - Bulk (Alt: MTMM-103-14-T-S-30) Min Qty: 1 Package Multiple: 1 Container: Bulk | 1536 Factory Stock |
|
$0.2200 / $0.5600 | Buy Now |
DISTI #
200-MTMM10314TS307
|
Mouser Electronics | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch | 0 |
|
$0.1400 / $0.5600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1484 / $0.4231 | Buy Now |
DISTI #
85180445
|
Verical | Conn Unshrouded Header HDR 3 POS 2mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 23 Package Multiple: 1 | Americas - 1536 |
|
$0.5600 | Buy Now |
DISTI #
000000000006310566
|
Sager | Headers & Wire Housings Variable Post Height Header Strips, 2.00 mm Pitch Min Qty: 1 | 1536 |
|
$0.1800 / $0.3600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1484 / $0.4231 | Buy Now |
DISTI #
60a4b0ee434bdba966cbd0b3
|
Samtec | Variable Post Height Header Strips, 2.00 mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 1536 |
|
$0.1400 / $0.5600 | Buy Now |
Part Details for MTMM-103-14-T-S-307
MTMM-103-14-T-S-307 CAD Models
MTMM-103-14-T-S-307 Part Data Attributes
|
MTMM-103-14-T-S-307
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTMM-103-14-T-S-307
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.079 inch | |
Body Depth | 0.059 inch | |
Body Length | 0.237 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Length | 0.385 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 4.448 N |
Alternate Parts for MTMM-103-14-T-S-307
This table gives cross-reference parts and alternative options found for MTMM-103-14-T-S-307. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTMM-103-14-T-S-307, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTMM-103-12-G-S-545 | Samtec Inc | $0.6654 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-103-14-T-S-307 vs MTMM-103-12-G-S-545 |
MTMM-103-14-S-S-562 | Samtec Inc | Check for Price | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-103-14-T-S-307 vs MTMM-103-14-S-S-562 |
MTMM-103-11-G-S-380 | Samtec Inc | $0.6838 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTMM-103-14-T-S-307 vs MTMM-103-11-G-S-380 |
MTMM-103-13-T-S-567 | Samtec Inc | Check for Price | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-103-14-T-S-307 vs MTMM-103-13-T-S-567 |
MTMM-103-10-L-S-254 | Samtec Inc | Check for Price | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-103-14-T-S-307 vs MTMM-103-10-L-S-254 |
MTMM-103-14-G-S-255 | Samtec Inc | Check for Price | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-103-14-T-S-307 vs MTMM-103-14-G-S-255 |
MTMM-103-10-G-S-475 | Samtec Inc | Check for Price | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-103-14-T-S-307 vs MTMM-103-10-G-S-475 |
MTMM-103-15-S-S-771 | Samtec Inc | Check for Price | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | MTMM-103-14-T-S-307 vs MTMM-103-15-S-S-771 |
MTMM-103-13-G-S-230 | Samtec Inc | Check for Price | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-103-14-T-S-307 vs MTMM-103-13-G-S-230 |
MTMM-103-09-G-S-370 | Samtec Inc | $0.7167 | Board Stacking Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTMM-103-14-T-S-307 vs MTMM-103-09-G-S-370 |