Part Details for MTLW-128-06-F-S-155 by Samtec Inc
Overview of MTLW-128-06-F-S-155 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for MTLW-128-06-F-S-155
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTLW-128-06-F-S-15
|
Avnet Americas | Conn Unshrouded HDR 28 POS 2.54mm Solder ST Through Hole - Bulk (Alt: MTLW-128-06-F-S-15) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.8000 / $3.7200 | Buy Now |
DISTI #
000000000004049643
|
Sager | Headers & Wire Housings | 0 |
|
Buy Now | |
|
Master Electronics | .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.8000 / $3.7200 | Buy Now |
Part Details for MTLW-128-06-F-S-155
MTLW-128-06-F-S-155 CAD Models
MTLW-128-06-F-S-155 Part Data Attributes
|
MTLW-128-06-F-S-155
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTLW-128-06-F-S-155
Samtec Inc
Board Stacking Connector, 28 Contact(s), 1 Row(s), Male, Straight, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.098 inch | |
Body Depth | 0.06 inch | |
Body Length | 2.8 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH OVER NICKEL (50) | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 5.2 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MTLW-128-06-F-S-155
This table gives cross-reference parts and alternative options found for MTLW-128-06-F-S-155. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTLW-128-06-F-S-155, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTLW-128-22-G-S-048 | Samtec Inc | $4.6532 | Board Stacking Connector, 28 Contact(s), 1 Row(s), Male, Wire Wrap Terminal, | MTLW-128-06-F-S-155 vs MTLW-128-22-G-S-048 |
MTLW-128-22-G-S-400 | Samtec Inc | Check for Price | Board Stacking Connector, 28 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-128-06-F-S-155 vs MTLW-128-22-G-S-400 |
MTLW-128-07-F-S-280 | Samtec Inc | Check for Price | Board Stacking Connector, 28 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-128-06-F-S-155 vs MTLW-128-07-F-S-280 |
MTLW-128-05-S-S-170 | Samtec Inc | $6.2335 | Board Stacking Connector, 28 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-128-06-F-S-155 vs MTLW-128-05-S-S-170 |
MTLW-128-07-S-S-020 | Samtec Inc | Check for Price | Board Stacking Connector, 28 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-128-06-F-S-155 vs MTLW-128-07-S-S-020 |
MTLW-128-10-G-S-570 | Samtec Inc | $5.2070 | Board Stacking Connector, 28 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-128-06-F-S-155 vs MTLW-128-10-G-S-570 |
MTLW-128-07-F-S-255 | Samtec Inc | Check for Price | Board Stacking Connector, 28 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-128-06-F-S-155 vs MTLW-128-07-F-S-255 |
MTLW-128-07-F-S-275 | Samtec Inc | Check for Price | Board Stacking Connector, 28 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-128-06-F-S-155 vs MTLW-128-07-F-S-275 |
MTLW-128-22-G-S-405 | Samtec Inc | $4.6834 | Board Stacking Connector, 28 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-128-06-F-S-155 vs MTLW-128-22-G-S-405 |
MTLW-128-06-L-S-135 | Samtec Inc | Check for Price | Board Stacking Connector, 28 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-128-06-F-S-155 vs MTLW-128-06-L-S-135 |