Part Details for MTLW-124-08-G-S-365 by Samtec Inc
Overview of MTLW-124-08-G-S-365 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTLW-124-08-G-S-365
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTLW-124-08-G-S-36
|
Avnet Americas | Connector Unshrouded Header 24 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: MTLW-124-08-G-S-36) Min Qty: 1 Package Multiple: 1 Container: Bulk | 146 Factory Stock |
|
$2.5700 / $4.2600 | Buy Now |
DISTI #
200-MTLW12408GS365
|
Mouser Electronics | Headers & Wire Housings .100" Low Profile Variable Post Height Terminal Strip | 0 |
|
$1.1600 / $4.2600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2500 / $4.9000 | Buy Now |
DISTI #
85174556
|
Verical | Conn Unshrouded Header HDR 24 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 146 |
|
$4.2600 | Buy Now |
DISTI #
000000000006315322
|
Sager | Headers & Wire Housings .100 Low Profile Variable Post Height Terminal Strip Min Qty: 1 | 0 |
|
$2.2900 / $4.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.2500 / $4.9000 | Buy Now |
DISTI #
616986ae5870e9429cf21991
|
Samtec | .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 146 |
|
$1.1600 / $4.2600 | Buy Now |
Part Details for MTLW-124-08-G-S-365
MTLW-124-08-G-S-365 CAD Models
MTLW-124-08-G-S-365 Part Data Attributes
|
MTLW-124-08-G-S-365
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTLW-124-08-G-S-365
Samtec Inc
Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.098 inch | |
Body Depth | 0.06 inch | |
Body Length | 2.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.105 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 8.896 N |
Alternate Parts for MTLW-124-08-G-S-365
This table gives cross-reference parts and alternative options found for MTLW-124-08-G-S-365. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTLW-124-08-G-S-365, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTLW-124-06-F-S-140 | Samtec Inc | Check for Price | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-124-08-G-S-365 vs MTLW-124-06-F-S-140 |
MTLW-124-05-G-S-135 | Samtec Inc | $4.3281 | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-124-08-G-S-365 vs MTLW-124-05-G-S-135 |
STL1-1430GTT-15-24U | MPE-Garry GmbH | Check for Price | Board Connector, 24 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | MTLW-124-08-G-S-365 vs STL1-1430GTT-15-24U |
MTLW-124-07-F-S-250 | Samtec Inc | Check for Price | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-124-08-G-S-365 vs MTLW-124-07-F-S-250 |
MTLW-124-24-G-S-160 | Samtec Inc | $4.1840 | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-124-08-G-S-365 vs MTLW-124-24-G-S-160 |
MTLW-124-08-G-S-400 | Samtec Inc | Check for Price | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-124-08-G-S-365 vs MTLW-124-08-G-S-400 |
MTLW-124-06-G-S-155 | Samtec Inc | Check for Price | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-124-08-G-S-365 vs MTLW-124-06-G-S-155 |
MTLW-124-09-S-S-530 | Samtec Inc | $5.5165 | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-124-08-G-S-365 vs MTLW-124-09-S-S-530 |
MTLW-124-08-L-S-340 | Samtec Inc | Check for Price | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-124-08-G-S-365 vs MTLW-124-08-L-S-340 |
MTLW-124-08-G-S-320 | Samtec Inc | Check for Price | Board Stacking Connector, 24 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-124-08-G-S-365 vs MTLW-124-08-G-S-320 |