Part Details for MTLW-123-07-F-D-250 by Samtec Inc
Overview of MTLW-123-07-F-D-250 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MTLW-123-07-F-D-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTLW-123-07-F-D-250-ND
|
DigiKey | CONN HEADER VERT 46POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8100 | Buy Now |
DISTI #
MTLW-123-07-F-D-25
|
Avnet Americas | Conn Unshrouded HDR 46 POS 2.54mm Solder ST Through Hole - Bulk (Alt: MTLW-123-07-F-D-25) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.9000 / $4.8100 | Buy Now |
DISTI #
200-MTLW12307FD250
|
Mouser Electronics | Headers & Wire Housings .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.3000 / $4.8100 | Order Now |
|
Onlinecomponents.com | .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.3800 / $5.5200 | Buy Now |
DISTI #
000000000004049494
|
Sager | Headers & Wire Housings .100 Low Profile Variable Post Height Terminal Strip Min Qty: 1 | 0 |
|
$2.5800 / $4.8100 | Buy Now |
|
Master Electronics | .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.3800 / $5.5200 | Buy Now |
DISTI #
5cd903f6cd7c1c4c3858ac73
|
Samtec | .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 4 Days Container: Bulk | 0 |
|
$1.3000 / $4.8100 | Buy Now |
Part Details for MTLW-123-07-F-D-250
MTLW-123-07-F-D-250 CAD Models
MTLW-123-07-F-D-250 Part Data Attributes
|
MTLW-123-07-F-D-250
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTLW-123-07-F-D-250
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.198 inch | |
Body Depth | 0.06 inch | |
Body Length | 2.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (3) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 3u inch | |
Rated Current (Power) | 5.2 A | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 46 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MTLW-123-07-F-D-250
This table gives cross-reference parts and alternative options found for MTLW-123-07-F-D-250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTLW-123-07-F-D-250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTLW-123-06-F-D-125 | Samtec Inc | Check for Price | Board Stacking Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTLW-123-07-F-D-250 vs MTLW-123-06-F-D-125 |
MTLW-123-06-F-D-155 | Samtec Inc | Check for Price | Board Stacking Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTLW-123-07-F-D-250 vs MTLW-123-06-F-D-155 |
MTLW-123-07-G-D-295 | Samtec Inc | Check for Price | Board Stacking Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTLW-123-07-F-D-250 vs MTLW-123-07-G-D-295 |
MTLW-123-06-F-D-145 | Samtec Inc | Check for Price | Board Stacking Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTLW-123-07-F-D-250 vs MTLW-123-06-F-D-145 |
MTLW-123-24-G-D-191 | Samtec Inc | Check for Price | Board Stacking Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTLW-123-07-F-D-250 vs MTLW-123-24-G-D-191 |
MTLW-123-10-T-D-090 | Samtec Inc | Check for Price | Board Stacking Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTLW-123-07-F-D-250 vs MTLW-123-10-T-D-090 |
54152-S0623LF | Amphenol FCi | Check for Price | Board Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE | MTLW-123-07-F-D-250 vs 54152-S0623LF |
MTLW-123-24-S-D-265 | Samtec Inc | $7.5594 | Board Stacking Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTLW-123-07-F-D-250 vs MTLW-123-24-S-D-265 |
MTLW-123-06-F-D-150 | Samtec Inc | Check for Price | Board Stacking Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTLW-123-07-F-D-250 vs MTLW-123-06-F-D-150 |
MTLW-123-10-T-D-500 | Samtec Inc | Check for Price | Board Stacking Connector, 46 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTLW-123-07-F-D-250 vs MTLW-123-10-T-D-500 |