Part Details for MTLW-121-05-G-S-000 by Samtec Inc
Overview of MTLW-121-05-G-S-000 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTLW-121-05-G-S-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19W7291
|
Newark | Header, 2.54 Mm, Through Hole, 21 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:21Contacts, Contact Termination Type:Through Hole, Product Range:Mtlw Series Rohs Compliant: Yes |Samtec MTLW-121-05-G-S-000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4700 / $4.7800 | Buy Now |
DISTI #
3937-MTLW-121-05-G-S-000-ND
|
DigiKey | CONN HEADER VERT 21POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
67 In Stock |
|
$4.4364 / $7.3600 | Buy Now |
DISTI #
612-MTLW-121-05-G-S-000-ND
|
DigiKey | CONN HEADER VERT 21POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.0500 | Buy Now |
DISTI #
MTLW-121-05-G-S-00
|
Avnet Americas | Conn Unshrouded Header HDR 21 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MTLW-121-05-G-S-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 102 Factory Stock |
|
RFQ | |
DISTI #
200-MTLW12105GS000
|
Mouser Electronics | Headers & Wire Housings .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.1000 / $4.0500 | Order Now |
|
Onlinecomponents.com | .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.1900 / $4.6500 | Buy Now |
DISTI #
85123463
|
Verical | Conn Unshrouded Header HDR 21 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 102 |
|
$4.0500 | Buy Now |
|
Powell Electronics | .100" Low Profile Variable Post Height T Min Qty: 1 | 67 |
|
$2.4400 / $4.0500 | Buy Now |
DISTI #
000000000001326799
|
Sager | Headers & Wire Housings .100 Low Profile Variable Post Height Terminal Strip Min Qty: 1 | 102 |
|
$2.1700 / $4.0500 | Buy Now |
|
Master Electronics | .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$1.1900 / $4.6500 | Buy Now |
Part Details for MTLW-121-05-G-S-000
MTLW-121-05-G-S-000 CAD Models
MTLW-121-05-G-S-000 Part Data Attributes
|
MTLW-121-05-G-S-000
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTLW-121-05-G-S-000
Samtec Inc
Board Stacking Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.098 inch | |
Body Depth | 0.06 inch | |
Body Length | 2.1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 5.2 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 21 |
Alternate Parts for MTLW-121-05-G-S-000
This table gives cross-reference parts and alternative options found for MTLW-121-05-G-S-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTLW-121-05-G-S-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTLW-121-07-F-S-275 | Samtec Inc | Check for Price | Board Stacking Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-121-05-G-S-000 vs MTLW-121-07-F-S-275 |
STL1-1430GGG-15-21U | MPE-Garry GmbH | Check for Price | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | MTLW-121-05-G-S-000 vs STL1-1430GGG-15-21U |
MTLW-121-06-F-S-145 | Samtec Inc | Check for Price | Board Stacking Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-121-05-G-S-000 vs MTLW-121-06-F-S-145 |
MTLW-121-06-F-S-155 | Samtec Inc | Check for Price | Board Stacking Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-121-05-G-S-000 vs MTLW-121-06-F-S-155 |
MTLW-121-06-F-S-125 | Samtec Inc | Check for Price | Board Stacking Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-121-05-G-S-000 vs MTLW-121-06-F-S-125 |
MTLW-121-07-F-S-255 | Samtec Inc | Check for Price | Board Stacking Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-121-05-G-S-000 vs MTLW-121-07-F-S-255 |
STL1-1430GTT-15-21U | MPE-Garry GmbH | Check for Price | Board Connector, 21 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | MTLW-121-05-G-S-000 vs STL1-1430GTT-15-21U |
MTLW-121-06-G-S-030 | Samtec Inc | Check for Price | Board Stacking Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-121-05-G-S-000 vs MTLW-121-06-G-S-030 |
MTLW-121-08-S-S-374 | Samtec Inc | Check for Price | Board Stacking Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-121-05-G-S-000 vs MTLW-121-08-S-S-374 |
MTLW-121-06-T-S-011 | Samtec Inc | Check for Price | Board Stacking Connector, 21 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-121-05-G-S-000 vs MTLW-121-06-T-S-011 |