Part Details for MTLW-110-05-G-D-110 by Samtec Inc
Overview of MTLW-110-05-G-D-110 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTLW-110-05-G-D-110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19W3127
|
Newark | Modified Low Profile Terminal |Samtec MTLW-110-05-G-D-110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 665 |
|
$2.0200 / $5.1000 | Buy Now |
DISTI #
MTLW-110-05-G-D-110-ND
|
DigiKey | CONN HEADER VERT 20POS 2.54MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.9500 | Buy Now |
DISTI #
MTLW-110-05-G-D-11
|
Avnet Americas | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MTLW-110-05-G-D-11) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 665 Factory Stock |
|
$1.9800 / $4.2800 | Buy Now |
|
Onlinecomponents.com | .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.8900 / $4.2800 | Buy Now |
DISTI #
000000000002214933
|
Sager | Headers & Wire Housings .100 Low Profile Variable Post Height Terminal Strip Min Qty: 1 | 665 |
|
$1.7600 / $4.2800 | Buy Now |
|
Master Electronics | .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.8900 / $4.2800 | Buy Now |
DISTI #
5cd90337cd7c1c4c3857ce20
|
Samtec | .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 665 |
|
$0.8900 / $4.2800 | Buy Now |
Part Details for MTLW-110-05-G-D-110
MTLW-110-05-G-D-110 CAD Models
MTLW-110-05-G-D-110 Part Data Attributes:
|
MTLW-110-05-G-D-110
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTLW-110-05-G-D-110
Samtec Inc
Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.198 inch | |
Body Depth | 0.06 inch | |
Body Length | 1 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 5.2 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 |
Alternate Parts for MTLW-110-05-G-D-110
This table gives cross-reference parts and alternative options found for MTLW-110-05-G-D-110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTLW-110-05-G-D-110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTLW-110-05-T-D-185 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-110-05-G-D-110 vs MTLW-110-05-T-D-185 |
MTLW-110-05-F-D-185 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-110-05-G-D-110 vs MTLW-110-05-F-D-185 |
MTLW-110-05-S-D-200 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-110-05-G-D-110 vs MTLW-110-05-S-D-200 |
MTLW-110-06-S-D-115 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-110-05-G-D-110 vs MTLW-110-06-S-D-115 |
MTLW-110-06-S-D-160 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-110-05-G-D-110 vs MTLW-110-06-S-D-160 |
MTLW-110-05-L-D-185 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-110-05-G-D-110 vs MTLW-110-05-L-D-185 |
MTLW-110-08-T-D-110 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | MTLW-110-05-G-D-110 vs MTLW-110-08-T-D-110 |
MTLW-110-06-G-D-150 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-110-05-G-D-110 vs MTLW-110-06-G-D-150 |
MTLW-110-05-F-D-200 | Board Connector, | Samtec Inc | MTLW-110-05-G-D-110 vs MTLW-110-05-F-D-200 |
MTLW-110-05-S-D-165 | Board Stacking Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | MTLW-110-05-G-D-110 vs MTLW-110-05-S-D-165 |