Part Details for MTLW-107-08-T-S-360 by Samtec Inc
Overview of MTLW-107-08-T-S-360 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MTLW-107-08-T-S-360
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AC2604
|
Newark | Header, 2.54 Mm, Through Hole, 7 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:7Contacts, Contact Termination Type:Through Hole, Product Range:Mtlw Series Rohs Compliant: Yes |Samtec MTLW-107-08-T-S-360 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4080 / $0.8940 | Buy Now |
DISTI #
3937-MTLW-107-08-T-S-360-ND
|
DigiKey | CONN HDR .100" 7POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT |
356 In Stock |
|
$0.7454 / $1.8400 | Buy Now |
DISTI #
612-MTLW-107-08-T-S-360-ND
|
DigiKey | CONN HDR .100" 7POS Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.0100 | Buy Now |
DISTI #
MTLW-107-08-T-S-36
|
Avnet Americas | Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole, MTLW Series - Bulk (Alt: MTLW-107-08-T-S-36) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 540 Factory Stock |
|
$0.4100 / $1.0100 | Buy Now |
DISTI #
200-MTLW10708TS360
|
Mouser Electronics | Headers & Wire Housings .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.1800 / $1.0100 | Order Now |
|
Onlinecomponents.com | .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.2968 / $0.7885 | Buy Now |
DISTI #
85180782
|
Verical | Conn Unshrouded Header HDR 7 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 540 |
|
$1.0100 | Buy Now |
|
Powell Electronics | .100" Low Profile Variable Post Height T Min Qty: 1 | 356 |
|
$0.4100 / $1.0100 | Buy Now |
DISTI #
000000000005902728
|
Sager | Headers & Wire Housings .100 Low Profile Variable Post Height Terminal Strip Min Qty: 1 | 540 |
|
$0.3600 / $1.0100 | Buy Now |
|
Master Electronics | .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant | 0 |
|
$0.2968 / $0.7885 | Buy Now |
Part Details for MTLW-107-08-T-S-360
MTLW-107-08-T-S-360 CAD Models
MTLW-107-08-T-S-360 Part Data Attributes
|
MTLW-107-08-T-S-360
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTLW-107-08-T-S-360
Samtec Inc
Board Stacking Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.098 inch | |
Body Depth | 0.06 inch | |
Body Length | 0.7 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Power) | 5.2 A | |
Rated Current (Signal) | 5.2 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MTLW-107-08-T-S-360
This table gives cross-reference parts and alternative options found for MTLW-107-08-T-S-360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTLW-107-08-T-S-360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTLW-107-06-G-S-110 | Samtec Inc | $1.4493 | Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTLW-107-08-T-S-360 vs MTLW-107-06-G-S-110 |
MTLW-107-06-G-S-000 | Samtec Inc | $1.4493 | Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-107-08-T-S-360 vs MTLW-107-06-G-S-000 |
MTLW-107-05-T-S-190 | Samtec Inc | Check for Price | Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-107-08-T-S-360 vs MTLW-107-05-T-S-190 |
MTLW-107-07-G-S-224 | Samtec Inc | Check for Price | Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | MTLW-107-08-T-S-360 vs MTLW-107-07-G-S-224 |
MTLW-107-06-T-S-110 | Samtec Inc | Check for Price | Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | MTLW-107-08-T-S-360 vs MTLW-107-06-T-S-110 |
MTLW-107-06-T-S-240 | Samtec Inc | $0.7330 | Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-107-08-T-S-360 vs MTLW-107-06-T-S-240 |
MTLW-107-09-G-S-410 | Samtec Inc | Check for Price | Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-107-08-T-S-360 vs MTLW-107-09-G-S-410 |
MTLW-107-10-G-S-007 | Samtec Inc | Check for Price | Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Wire Wrap Terminal, | MTLW-107-08-T-S-360 vs MTLW-107-10-G-S-007 |
MTLW-107-06-F-S-155 | Samtec Inc | Check for Price | Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-107-08-T-S-360 vs MTLW-107-06-F-S-155 |
MTLW-107-07-S-S-230 | Samtec Inc | $1.5238 | Board Stacking Connector, 7 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | MTLW-107-08-T-S-360 vs MTLW-107-07-S-S-230 |