Part Details for MTLW-105-05-G-D-004 by Samtec Inc
Overview of MTLW-105-05-G-D-004 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for MTLW-105-05-G-D-004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MTLW-105-05-G-D-00
|
Avnet Americas | .100" Low Profile Variable Post Height Termin - Bulk (Alt: MTLW-105-05-G-D-00) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 670 Factory Stock |
|
$0.9900 / $2.1400 | Buy Now |
DISTI #
200-MTLW10505GD004
|
Mouser Electronics | Samtec .100" Low Profile Variable Post Height Terminal Strip | 0 |
|
$0.4500 / $2.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6830 / $1.8850 | Buy Now |
DISTI #
85184724
|
Verical | Low Profile SQ Post Header RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 670 |
|
$1.4000 | Buy Now |
DISTI #
000000000007199483
|
Sager | .100 LOW PROFILE VARIABLE POST HEIGHT TERMINAL STRIP Min Qty: 1 | 670 |
|
$0.8800 / $2.1400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.6830 / $1.8850 | Buy Now |
DISTI #
5cd902dacd7c1c4c3857614e
|
Samtec | .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 670 |
|
$0.4500 / $2.1400 | Buy Now |
Part Details for MTLW-105-05-G-D-004
MTLW-105-05-G-D-004 CAD Models
MTLW-105-05-G-D-004 Part Data Attributes
|
MTLW-105-05-G-D-004
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MTLW-105-05-G-D-004
Samtec Inc
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.198 inch | |
Body Depth | 0.06 inch | |
Body Length | 0.5 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Rated Current (Signal) | 5.2 A | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for MTLW-105-05-G-D-004
This table gives cross-reference parts and alternative options found for MTLW-105-05-G-D-004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTLW-105-05-G-D-004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MTLW-105-06-G-D-145 | Samtec Inc | Check for Price | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTLW-105-05-G-D-004 vs MTLW-105-06-G-D-145 |
MTLW-105-05-G-D-100 | Samtec Inc | Check for Price | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTLW-105-05-G-D-004 vs MTLW-105-05-G-D-100 |
MTLW-105-06-T-D-130 | Samtec Inc | Check for Price | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTLW-105-05-G-D-004 vs MTLW-105-06-T-D-130 |
MTLW-105-05-G-D-130 | Samtec Inc | $1.5658 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTLW-105-05-G-D-004 vs MTLW-105-05-G-D-130 |
MTLW-105-07-T-D-240 | Samtec Inc | $0.7994 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTLW-105-05-G-D-004 vs MTLW-105-07-T-D-240 |
MTLW-105-05-G-D-185 | Samtec Inc | $1.6113 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTLW-105-05-G-D-004 vs MTLW-105-05-G-D-185 |
MTLW-105-05-T-D-177 | Samtec Inc | $0.8893 | Board Stacking Connector, 10 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | MTLW-105-05-G-D-004 vs MTLW-105-05-T-D-177 |
MTLW-105-06-L-D-190 | Samtec Inc | $1.2883 | Board Connector, | MTLW-105-05-G-D-004 vs MTLW-105-06-L-D-190 |
54152-T06-05-RLF | Amphenol Communications Solutions | Check for Price | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, | MTLW-105-05-G-D-004 vs 54152-T06-05-RLF |