MTLW-102-05-G-D-180
Description: Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,

Overview of MTLW-102-05-G-D-180 by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MTLW-102-05-G-D-180 by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 18W7347
Newark Header, 2.54 Mm, Through Hole, 4 Contacts, Connector Systems:Board-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole, Product Range:Mtlw Series Rohs Compliant: Yes |Samtec MTLW-102-05-G-D-180 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $0.8940
  • 10 $0.7830
  • 100 $0.6750
  • 500 $0.5520
  • 1,000 $0.4920
  • 2,500 $0.4440
  • 5,000 $0.4290
  • 10,000 $0.4080
$0.4080 / $0.8940 Buy Now
DISTI # 3937-MTLW-102-05-G-D-180-ND
DigiKey CONN HEADER VERT 4POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk MARKETPLACE PRODUCT 1705
In Stock
  • 1 $1.8000
  • 50 $1.4000
  • 100 $1.1273
  • 500 $0.9636
  • 1,000 $0.7273
$0.7273 / $1.8000 Buy Now
DISTI # 612-MTLW-102-05-G-D-180-ND
DigiKey CONN HEADER VERT 4POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk Temporarily Out of Stock
  • 1 $0.9900
$0.9900 Buy Now
DISTI # MTLW-102-05-G-D-18
Avnet Americas Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: MTLW-102-05-G-D-18) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 2583 Factory Stock
  • 1 $0.9900
  • 50 $0.7700
  • 100 $0.6200
  • 500 $0.5300
  • 1,000 $0.4000
$0.4000 / $0.9900 Buy Now
DISTI # 200-MTLW10205GD180
Mouser Electronics Headers & Wire Housings .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant 1
  • 1 $0.9900
  • 50 $0.7700
  • 100 $0.6200
  • 500 $0.5300
  • 1,000 $0.4000
  • 2,000 $0.3500
  • 5,000 $0.2700
  • 10,000 $0.1800
$0.1800 / $0.9900 Buy Now
Onlinecomponents.com .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant 0
  • 50 $0.7500
  • 250 $0.6290
  • 1,000 $0.4478
  • 2,500 $0.3857
  • 5,000 $0.2877
  • 7,500 $0.2834
$0.2834 / $0.7500 Buy Now
Powell Electronics .100" Low Profile Variable Post Height T Min Qty: 1 1705
  • 1 $0.9900
  • 50 $0.7700
  • 100 $0.6200
  • 500 $0.5300
  • 1,000 $0.4000
$0.4000 / $0.9900 Buy Now
DISTI # 000000000001324878
Sager Headers & Wire Housings .100 Low Profile Variable Post Height Terminal Strip Min Qty: 1 2583
  • 1 $0.9900
  • 50 $0.7700
  • 100 $0.6200
  • 500 $0.5300
  • 1,000 $0.4000
  • 2,000 $0.3500
$0.3500 / $0.9900 Buy Now
Master Electronics .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant 0
  • 50 $0.7500
  • 250 $0.6290
  • 1,000 $0.4478
  • 2,500 $0.3857
  • 5,000 $0.2877
  • 7,500 $0.2834
$0.2834 / $0.7500 Buy Now
DISTI # 5cd9036bcd7c1c4c385809f5
Samtec .100" Low Profile Variable Post Height Terminal Strip RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Bulk 2583
  • 1 $0.9900
  • 50 $0.7700
  • 100 $0.6200
  • 500 $0.5300
  • 1,000 $0.4000
  • 2,000 $0.3500
  • 5,000 $0.2700
  • 10,000 $0.1800
$0.1800 / $0.9900 Buy Now

CAD Models for MTLW-102-05-G-D-180 by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MTLW-102-05-G-D-180 by Samtec Inc

MTLW-102-05-G-D-180
Samtec Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
SAMTEC
Body Breadth
0.198 inch
Body Depth
0.06 inch
Body Length
0.2 inch
Connector Type
BOARD CONNECTOR
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Pattern
RECTANGULAR
Contact Style
SQ PIN-SKT
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Style
STRAIGHT
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Rated Current (Signal)
5.2 A
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. MTLW-102-05-G-D-180
    Samtec Inc
    Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal,
    VS

Alternate Parts for MTLW-102-05-G-D-180

This table gives cross-reference parts and alternative options found for MTLW-102-05-G-D-180. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MTLW-102-05-G-D-180, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MTLW-102-07-F-D-250 Board Stacking Connector, Samtec Inc MTLW-102-05-G-D-180 vs MTLW-102-07-F-D-250
MTLW-102-06-L-D-154 Board Connector Samtec Inc MTLW-102-05-G-D-180 vs MTLW-102-06-L-D-154
MTLW-102-07-S-D-280 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-05-G-D-180 vs MTLW-102-07-S-D-280
MTLW-102-08-L-D-110 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTLW-102-05-G-D-180 vs MTLW-102-08-L-D-110
MTLW-102-07-G-D-105 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-05-G-D-180 vs MTLW-102-07-G-D-105
MTLW-102-05-T-D-180 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-05-G-D-180 vs MTLW-102-05-T-D-180
MTLW-102-07-S-D-250 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTLW-102-05-G-D-180 vs MTLW-102-07-S-D-250
MTLW-102-07-F-D-009 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-05-G-D-180 vs MTLW-102-07-F-D-009
MTLW-102-05-S-D-185 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-05-G-D-180 vs MTLW-102-05-S-D-185
MTLW-102-08-G-D-265 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-05-G-D-180 vs MTLW-102-08-G-D-265
Part Number Description Manufacturer Compare
54152-S0602LF Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, LEAD FREE Amphenol FCi MTLW-102-05-G-D-180 vs 54152-S0602LF
MTLW-102-07-G-D-110 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTLW-102-05-G-D-180 vs MTLW-102-07-G-D-110
MTLW-102-05-FM-D-169 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-05-G-D-180 vs MTLW-102-05-FM-D-169
MTLW-102-05-L-D-165 Board Connector Samtec Inc MTLW-102-05-G-D-180 vs MTLW-102-05-L-D-165
MTLW-102-07-L-D-110 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTLW-102-05-G-D-180 vs MTLW-102-07-L-D-110
MTLW-102-05-T-D-185 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-05-G-D-180 vs MTLW-102-05-T-D-185
MTLW-102-05-S-D-185 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Samtec Inc MTLW-102-05-G-D-180 vs MTLW-102-05-S-D-185
MTLW-102-07-S-D-240 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTLW-102-05-G-D-180 vs MTLW-102-07-S-D-240
MTLW-102-08-S-D-110 Board Stacking Connector, 4 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT Samtec Inc MTLW-102-05-G-D-180 vs MTLW-102-08-S-D-110
MTLW-102-07-F-D-240 Board Connector Samtec Inc MTLW-102-05-G-D-180 vs MTLW-102-07-F-D-240

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MTLW-102-05-G-D-180 by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MTLW-102-05-G-D-180 by Samtec Inc

Select Manufacturer
Which Manufacturer of MTLW-102-05-G-D-180 would you like to use for your alert(s)?
  • Please alert me when MTLW-102-05-G-D-180 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MTLW-102-05-G-D-180 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MTLW-102-05-G-D-180 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MTLW-102-05-G-D-180 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MTLW-102-05-G-D-180.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MTLW-102-05-G-D-180 by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: